CAP ACCU-F CHIP 50V 3.0PF 0805 - 08055J3R0BAWTR - Capacitors
| Digi-Key Part Number | 08055J3R0BAWTR-ND |
3000 |
.52500 |
Extended Price
1575.00 |
| Manufacturer Part Number | 08055J3R0BAWTR | |||
| Description | CAP ACCU-F CHIP 50V 3.0PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 08055J3R0BAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.0pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.1pF |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055J3R0BAWTR 08055J3R0BAWTR |
08055J3R0BAWTR Specification Sheet
CAP ACCU-F CHIP 50V 3.0PF 0805 - 08055J3R0BAWTR (08055J3R0BAWTR-ND) - Capacitors
Related parts Capacitors :CAP ACCU-F CHIP 50V 3.0PF 0805 - 08055J3R0BAWTR
Order 'cap accu-f chip 50v 3.0pf 0805 - 08055J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J3R0BAWTR-ND.
CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR
Order 'cap accu-p chip 50v 30pf 0805 - 08055J300FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J300FBTTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0805 - 08055J3R0BBTTR
Order 'cap accu-p chip 50v 3.0pf 0805 - 08055J3R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J3R0BBTTR-ND.
CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300FBTTR\M
Order 'cap accu-p chip 50v 30pf 0805 - 08055K300FBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K300FBTTR\M-ND.
CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300JBTTR
Order 'cap accu-p chip 50v 30pf 0805 - 08055K300JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K300JBTTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0603 - 06035J3R0AAWTR
Order 'cap accu-f chip 50v 3.0pf 0603 - 06035J3R0AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0AAWTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR\500
Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0ABTTR\500-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR
Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0ABTTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0603 - 06035J3R0BAWTR
Order 'cap accu-f chip 50v 3.0pf 0603 - 06035J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0BAWTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0QBTTR
Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0QBTTR-ND.
CAP ACCU-F CHIP 100V 3.0PF 0805 - 08051J3R0BAWTR
Order 'cap accu-f chip 100v 3.0pf 0805 - 08051J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R0BAWTR-ND.
CAP ACCU-P CHIP 100V 3.0PF 0805 - 08051J3R0BBTTR
Order 'cap accu-p chip 100v 3.0pf 0805 - 08051J3R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R0BBTTR-ND.
CAP ACCU-P CHIP 100V 3.0PF 0805 - 08051J3R0CBTTR
Order 'cap accu-p chip 100v 3.0pf 0805 - 08051J3R0CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051J3R0CBTTR-ND.
CAP ACCU-P CHIP 25V 30PF 0805 - 08053J300FBTTR
Order 'cap accu-p chip 25v 30pf 0805 - 08053J300FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J300FBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0805 - 08055J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R1ABTTR-ND.
Send this link via E-Mail
Help With This Screen
