Keywords:





CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR - Capacitors

30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J300FBTTR

Digi-Key Part Number 08055J300FBTTR-ND
Price Break
3000
Unit Price
.70500
Extended Price
2115.00
Manufacturer Part Number08055J300FBTTR
DescriptionCAP ACCU-P CHIP 50V 30PF 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J300FBTTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J300FBTTR
Technical/Catalog Information08055J300FBTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance30pF
Voltage - Rated 50V
Tolerance±1%
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 08055J300FBTTR
08055J300FBTTR

08055J300FBTTR Specification Sheet

Image of CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR

CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR (08055J300FBTTR-ND) - Capacitors

Related parts 30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J300FBTTR
CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR
 Order 'cap accu-p chip 50v 30pf 0805 - 08055J300FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J300FBTTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0805 - 08055J3R0BAWTR
 Order 'cap accu-f chip 50v 3.0pf 0805 - 08055J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J3R0BAWTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0805 - 08055J3R0BBTTR
 Order 'cap accu-p chip 50v 3.0pf 0805 - 08055J3R0BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J3R0BBTTR-ND.
CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300FBTTR\M
 Order 'cap accu-p chip 50v 30pf 0805 - 08055K300FBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K300FBTTR\M-ND.
CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300JBTTR
 Order 'cap accu-p chip 50v 30pf 0805 - 08055K300JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K300JBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR
 Order 'cap accu-p chip 50v 0.1pf 0805 - 08055J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.2PF 0805 - 08055J0R2BAWTR
 Order 'cap accu-f chip 50v 0.2pf 0805 - 08055J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R2BAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0805 - 08055J0R2BBTTR
 Order 'cap accu-p chip 50v 0.2pf 0805 - 08055J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R2BBTTR-ND.
CAP ACCU-P CHIP 50V 0.3PF 0805 - 08055J0R3ABTTR
 Order 'cap accu-p chip 50v 0.3pf 0805 - 08055J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R3ABTTR-ND.
CAP ACCU-F CHIP 50V 0.3PF 0805 - 08055J0R3BAWTR
 Order 'cap accu-f chip 50v 0.3pf 0805 - 08055J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R3BAWTR-ND.
CAP ACCU-P CHIP 50V 0.3PF 0805 - 08055J0R3BBTTR
 Order 'cap accu-p chip 50v 0.3pf 0805 - 08055J0R3BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R3BBTTR-ND.
CAP ACCU-P CHIP 50V 0.4PF 0805 - 08055J0R4ABTTR
 Order 'cap accu-p chip 50v 0.4pf 0805 - 08055J0R4ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R4ABTTR-ND.
CAP ACCU-F CHIP 50V 0.4PF 0805 - 08055J0R4BAWTR
 Order 'cap accu-f chip 50v 0.4pf 0805 - 08055J0R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R4BAWTR-ND.
CAP ACCU-P CHIP 50V 0.4PF 0805 - 08055J0R4BBTTR
 Order 'cap accu-p chip 50v 0.4pf 0805 - 08055J0R4BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R4BBTTR-ND.
CAP ACCU-P CHIP 50V 0.5PF 0805 - 08055J0R5ABTTR
 Order 'cap accu-p chip 50v 0.5pf 0805 - 08055J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R5ABTTR-ND.

Options for 30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J300FBTTR
Send this link via E-Mail
Help With This Screen

CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-P CHIP 50V 3.9PF 1210 - 12105J3R9ABTTR Next: CAP ACCU-P CHIP 50V 30PF 0805 - 08055K300FBTTR\M
CAP ACCU-P CHIP 50V 30PF 0805 - 08055J300FBTTR