470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-474-W-T1
RES 470K OHM 1/8W .05% 0805 SMD - RG2012N-474-W-T1 - Resistors
| Digi-Key Part Number | RG20N470KWCT-ND |
10 50 200 |
3.17600 1.70940 .98175 |
Extended Price
31.76 85.47 196.35 |
| Manufacturer Part Number | RG2012N-474-W-T1 | |||
| Description | RES 470K OHM 1/8W .05% 0805 SMD | |||
| Quantity Available | 980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-474-W-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 470K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 474 W T1 RG2012N474WT1 RG20N470KWCT ND RG20N470KWCTND RG20N470KWCT |
RG2012N-474-W-T1 Specification Sheet
RES 470K OHM 1/8W .05% 0805 SMD - RG2012N-474-W-T1 (RG20N470KWCT-ND) - Resistors
Related parts 470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-474-W-T1470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-474-W-T1
Order 'res 470k ohm 1/8w .05% 0805 smd - RG2012N-474-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N470KWCT-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-474-W-T1
Order 'res 470k ohm 1/8w .05% 0805 smd - RG2012N-474-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N470KWTR-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-474-W-T1
Order 'res 470k ohm 1/8w .05% 0805 smd - RG2012N-474-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N470KWDKR-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-474-W-T1
Order 'res 470k ohm 1/8w .05% 0805 smd - RG2012P-474-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-474-W-T1-ND.
4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-472-W-T1
Order 'res 4.7k ohm 1/8w .05% 0805 smd - RG2012N-472-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N4.7KWCT-ND.
4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-472-W-T1
Order 'res 4.7k ohm 1/8w .05% 0805 smd - RG2012N-472-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N4.7KWTR-ND.
4.70K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-472-W-T1
Order 'res 4.7k ohm 1/8w .05% 0805 smd - RG2012N-472-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N4.7KWDKR-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo RT0805WRB07470KL
Order 'res 470k ohm 1/8w .05% 0805 smd - RT0805WRB07470KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07470KL-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-474-D-T5
Order 'res 470k ohm 1/8w .5% 0805 - RG2012N-474-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-474-D-T5-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-474-W-T5
Order 'res 470k ohm 1/8w .05% 0805 - RG2012N-474-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-474-W-T5-ND.
47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-473-D-T5
Order 'res 47.0k ohm 1/8w .5% 0805 - RG2012N-473-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-D-T5-ND.
47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-473-W-T5
Order 'res 47.0k ohm 1/8w .05% 0805 - RG2012N-473-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-W-T5-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-474-D-T5
Order 'res 470k ohm 1/8w .5% 0805 - RG2012P-474-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-474-D-T5-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-474-W-T5
Order 'res 470k ohm 1/8w .05% 0805 - RG2012P-474-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-474-W-T5-ND.
470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Yageo (VA) 9C08052A4703JLHFT
Order 'res 470k ohm 1/8w 5% 0805 smd - 9C08052A4703JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-470KACT-ND.
Options for 470K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-474-W-T1
Send this link via E-Mail
Help With This Screen
