RES 47.0K OHM 1/8W .05% 0805SMD - RG2012N-473-W-T1
47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-473-W-T1
| Digi-Key Part Number | RG20N47.0KWCT-ND |
10 50 200 |
3.17600 1.70940 .98175 |
Extended Price
31.76 85.47 196.35 |
| Manufacturer Part Number | RG2012N-473-W-T1 | |||
| Description | RES 47.0K OHM 1/8W .05% 0805SMD | |||
| Quantity Available | 3400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-473-W-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 473 W T1 RG2012N473WT1 RG20N47 0KWCT ND RG20N470KWCTND RG20N47.0KWCT |
RG2012N-473-W-T1 Specification Sheet
RES 47.0K OHM 1/8W .05% 0805SMD - RG2012N-473-W-T1 (RG20N47.0KWCT-ND)
Related parts 47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-473-W-T1RES 47.0K OHM 1/8W .05% 0805SMD - RG2012N-473-W-T1
Order 'res 47.0k ohm 1/8w .05% 0805smd - RG2012N-473-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N47.0KWCT-ND.
RES 47.0K OHM 1/8W .05% 0805SMD - RG2012N-473-W-T1
Order 'res 47.0k ohm 1/8w .05% 0805smd - RG2012N-473-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N47.0KWTR-ND.
RES 47.0K OHM 1/8W .05% 0805SMD - RG2012N-473-W-T1
Order 'res 47.0k ohm 1/8w .05% 0805smd - RG2012N-473-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N47.0KWDKR-ND.
RES 47.0K OHM 1/8W .5% 0805 - RG2012N-473-D-T5
Order 'res 47.0k ohm 1/8w .5% 0805 - RG2012N-473-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-D-T5-ND.
RES 47.0K OHM 1/8W .05% 0805 - RG2012N-473-W-T5
Order 'res 47.0k ohm 1/8w .05% 0805 - RG2012N-473-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-W-T5-ND.
RES 47.0K OHM 1/8W .25% 0805 - RG2012N-473-C-T5
Order 'res 47.0k ohm 1/8w .25% 0805 - RG2012N-473-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-C-T5-ND.
RES 1.02K OHM 1/8W .05% 0805SMD - RG2012N-1021-W-T1
Order 'res 1.02k ohm 1/8w .05% 0805smd - RG2012N-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-W-T1-ND.
RES 10.2K OHM 1/8W .05% 0805SMD - RG2012N-1022-W-T1
Order 'res 10.2k ohm 1/8w .05% 0805smd - RG2012N-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-W-T1-ND.
RES 1.05K OHM 1/8W .05% 0805SMD - RG2012N-1051-W-T1
Order 'res 1.05k ohm 1/8w .05% 0805smd - RG2012N-1051-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1051-W-T1-ND.
RES 10.5K OHM 1/8W .05% 0805SMD - RG2012N-1052-W-T1
Order 'res 10.5k ohm 1/8w .05% 0805smd - RG2012N-1052-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1052-W-T1-ND.
RES 1.07K OHM 1/8W .05% 0805SMD - RG2012N-1071-W-T1
Order 'res 1.07k ohm 1/8w .05% 0805smd - RG2012N-1071-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1071-W-T1-ND.
RES 10.7K OHM 1/8W .05% 0805SMD - RG2012N-1072-W-T1
Order 'res 10.7k ohm 1/8w .05% 0805smd - RG2012N-1072-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1072-W-T1-ND.
RES 1.13K OHM 1/8W .05% 0805SMD - RG2012N-1131-W-T1
Order 'res 1.13k ohm 1/8w .05% 0805smd - RG2012N-1131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1131-W-T1-ND.
RES 11.3K OHM 1/8W .05% 0805SMD - RG2012N-1132-W-T1
Order 'res 11.3k ohm 1/8w .05% 0805smd - RG2012N-1132-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1132-W-T1-ND.
RES 1.15K OHM 1/8W .05% 0805SMD - RG2012N-1151-W-T1
Order 'res 1.15k ohm 1/8w .05% 0805smd - RG2012N-1151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1151-W-T1-ND.
Options for 47.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-473-W-T1
Send this link via E-Mail
Help With This Screen
