330K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-334-W-T1
RES 330K OHM 1/8W .05% 0805 SMD - RG2012N-334-W-T1 - Resistors
| Digi-Key Part Number | RG20N330KWCT-ND |
10 50 200 |
3.17600 1.70940 .98175 |
Extended Price
31.76 85.47 196.35 |
| Manufacturer Part Number | RG2012N-334-W-T1 | |||
| Description | RES 330K OHM 1/8W .05% 0805 SMD | |||
| Quantity Available | 870 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-334-W-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 330K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 334 W T1 RG2012N334WT1 RG20N330KWCT ND RG20N330KWCTND RG20N330KWCT |
RG2012N-334-W-T1 Specification Sheet
RES 330K OHM 1/8W .05% 0805 SMD - RG2012N-334-W-T1 (RG20N330KWCT-ND) - Resistors
Related parts 330K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-334-W-T1330K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-334-W-T1
Order 'res 330k ohm 1/8w .05% 0805 smd - RG2012N-334-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N330KWCT-ND.
330K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-334-W-T1
Order 'res 330k ohm 1/8w .05% 0805 smd - RG2012N-334-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N330KWDKR-ND.
330K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-334-W-T1
Order 'res 330k ohm 1/8w .05% 0805 smd - RG2012N-334-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N330KWTR-ND.
3.30K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-332-W-T1
Order 'res 3.3k ohm 1/8w .05% 0805 smd - RG2012N-332-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N3.3KWCT-ND.
3.30K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-332-W-T1
Order 'res 3.3k ohm 1/8w .05% 0805 smd - RG2012N-332-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N3.3KWDKR-ND.
330K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-334-W-T1
Order 'res 330k ohm 1/8w .05% 0805 smd - RG2012P-334-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-334-W-T1-ND.
330K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-334-D
Order 'res 330k ohm 1/16w .5% 0603 smd - RR0816P-334-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P330KDCT-ND.
330K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR0816P-334-D
Order 'res 330k ohm 1/16w .5% 0603 smd - RR0816P-334-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR08P330KDDKR-ND.
330K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-334-D
Order 'res 330k ohm 1/10w .5% 0805 smd - RR1220P-334-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P330KDCT-ND.
330K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RR1220P-334-D
Order 'res 330k ohm 1/10w .5% 0805 smd - RR1220P-334-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P330KDDKR-ND.
100K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-104-W-T1
Order 'res 100k ohm 1/8w .05% 0805 smd - RG2012N-104-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N100KWCT-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-101-W-T1
Order 'res 100 ohm 1/8w .05% 0805 smd - RG2012N-101-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N100WCT-ND.
1.00K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-102-W-T1
Order 'res 1.0k ohm 1/8w .05% 0805 smd - RG2012N-102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.0KWCT-ND.
110K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-114-W-T1
Order 'res 110k ohm 1/8w .05% 0805 smd - RG2012N-114-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110KWCT-ND.
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-111-W-T1
Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110WCT-ND.
Options for 330K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-334-W-T1
Send this link via E-Mail
Help With This Screen
