RES 3.0K OHM 1/8W .05% 0805 SMD - RG2012N-302-W-T1 - Resistors
3.00K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-302-W-T1
| Digi-Key Part Number | RG20N3.0KWCT-ND |
10 50 200 |
3.17600 1.70940 .98175 |
Extended Price
31.76 85.47 196.35 |
| Manufacturer Part Number | RG2012N-302-W-T1 | |||
| Description | RES 3.0K OHM 1/8W .05% 0805 SMD | |||
| Quantity Available | 5740 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-302-W-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 3.00K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 302 W T1 RG2012N302WT1 RG20N3 0KWCT ND RG20N30KWCTND RG20N3.0KWCT |
RG2012N-302-W-T1 Specification Sheet
RES 3.0K OHM 1/8W .05% 0805 SMD - RG2012N-302-W-T1 (RG20N3.0KWCT-ND) - Resistors
Related parts 3.00K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-302-W-T1RES 3.0K OHM 1/8W .05% 0805 SMD - RG2012N-302-W-T1
Order 'res 3.0k ohm 1/8w .05% 0805 smd - RG2012N-302-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N3.0KWCT-ND.
RES 3.0K OHM 1/8W .05% 0805 SMD - RG2012N-302-W-T1
Order 'res 3.0k ohm 1/8w .05% 0805 smd - RG2012N-302-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N3.0KWTR-ND.
RES 3.0K OHM 1/8W .05% 0805 SMD - RG2012N-302-W-T1
Order 'res 3.0k ohm 1/8w .05% 0805 smd - RG2012N-302-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N3.0KWDKR-ND.
RES 3.0K OHM 1/8W .05% 0805 SMD - RG2012P-302-W-T1
Order 'res 3.0k ohm 1/8w .05% 0805 smd - RG2012P-302-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-302-W-T1-ND.
RES 3.0K OHM 1/8W .05% 0805 SMD - RG2012V-302-W-T1
Order 'res 3.0k ohm 1/8w .05% 0805 smd - RG2012V-302-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-302-W-T1-ND.
RES 102 OHM 1/8W .05% 0805 SMD - RG2012N-1020-W-T1
Order 'res 102 ohm 1/8w .05% 0805 smd - RG2012N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-W-T1-ND.
RES 102K OHM 1/8W .05% 0805 SMD - RG2012N-1023-W-T1
Order 'res 102k ohm 1/8w .05% 0805 smd - RG2012N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-W-T1-ND.
RES 105 OHM 1/8W .05% 0805 SMD - RG2012N-1050-W-T1
Order 'res 105 ohm 1/8w .05% 0805 smd - RG2012N-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1050-W-T1-ND.
RES 105K OHM 1/8W .05% 0805 SMD - RG2012N-1053-W-T1
Order 'res 105k ohm 1/8w .05% 0805 smd - RG2012N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1053-W-T1-ND.
RES 107 OHM 1/8W .05% 0805 SMD - RG2012N-1070-W-T1
Order 'res 107 ohm 1/8w .05% 0805 smd - RG2012N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1070-W-T1-ND.
RES 107K OHM 1/8W .05% 0805 SMD - RG2012N-1073-W-T1
Order 'res 107k ohm 1/8w .05% 0805 smd - RG2012N-1073-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1073-W-T1-ND.
RES 113 OHM 1/8W .05% 0805 SMD - RG2012N-1130-W-T1
Order 'res 113 ohm 1/8w .05% 0805 smd - RG2012N-1130-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1130-W-T1-ND.
RES 113K OHM 1/8W .05% 0805 SMD - RG2012N-1133-W-T1
Order 'res 113k ohm 1/8w .05% 0805 smd - RG2012N-1133-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1133-W-T1-ND.
RES 115 OHM 1/8W .05% 0805 SMD - RG2012N-1150-W-T1
Order 'res 115 ohm 1/8w .05% 0805 smd - RG2012N-1150-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1150-W-T1-ND.
RES 115K OHM 1/8W .05% 0805 SMD - RG2012N-1153-W-T1
Order 'res 115k ohm 1/8w .05% 0805 smd - RG2012N-1153-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1153-W-T1-ND.
Options for 3.00K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-302-W-T1
Send this link via E-Mail
Help With This Screen
