18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180JAWTR
CAP ACCU-F CHIP 50V 18PF 0805 - 08055J180JAWTR - Capacitors
| Digi-Key Part Number | 08055J180JAWTR-ND |
3000 |
.34500 |
Extended Price
1035.00 |
| Manufacturer Part Number | 08055J180JAWTR | |||
| Description | CAP ACCU-F CHIP 50V 18PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180JAWTR
| Technical/Catalog Information | 08055J180JAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055J180JAWTR 08055J180JAWTR |
08055J180JAWTR Specification Sheet
CAP ACCU-F CHIP 50V 18PF 0805 - 08055J180JAWTR (08055J180JAWTR-ND) - Capacitors
Related parts 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180JAWTR18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180JAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055J180JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180JAWTR-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180FAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055J180FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FAWTR-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180FBTTR\M
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180FBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FBTTR\M-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180FBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180GBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180GBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180JBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180JBTTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J1R8ABTTR
Order 'cap accu-p chip 50v 1.8pf 0805 - 08055J1R8ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8ABTTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J1R8BAWTR
Order 'cap accu-f chip 50v 1.8pf 0805 - 08055J1R8BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8BAWTR-ND.
1.8pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J1R8BBTTR
Order 'cap accu-p chip 50v 1.8pf 0805 - 08055J1R8BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8BBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180FAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055K180FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180FAWTR-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180GBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180GBTTR-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR\3
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\3-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR\M
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\M-ND.
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055K180JBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0805 - 08055J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R1ABTTR-ND.
Options for 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180JAWTR
Send this link via E-Mail
Help With This Screen
