CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180GBTTR - Capacitors
18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180GBTTR
| Digi-Key Part Number | 08055J180GBTTR-ND |
3000 |
.63000 |
Extended Price
1890.00 |
| Manufacturer Part Number | 08055J180GBTTR | |||
| Description | CAP ACCU-P CHIP 50V 18PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180GBTTR
| Technical/Catalog Information | 08055J180GBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055J180GBTTR 08055J180GBTTR |
08055J180GBTTR Specification Sheet
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180GBTTR (08055J180GBTTR-ND) - Capacitors
Related parts 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180GBTTRCAP ACCU-P CHIP 50V 18PF 0805 - 08055J180GBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180GBTTR-ND.
CAP ACCU-F CHIP 50V 18PF 0805 - 08055J180FAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055J180FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FAWTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180FBTTR\M
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180FBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FBTTR\M-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180FBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180FBTTR-ND.
CAP ACCU-F CHIP 50V 18PF 0805 - 08055J180JAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055J180JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180JAWTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055J180JBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055J180JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J180JBTTR-ND.
CAP ACCU-P CHIP 50V 1.8PF 0805 - 08055J1R8ABTTR
Order 'cap accu-p chip 50v 1.8pf 0805 - 08055J1R8ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8ABTTR-ND.
CAP ACCU-F CHIP 50V 1.8PF 0805 - 08055J1R8BAWTR
Order 'cap accu-f chip 50v 1.8pf 0805 - 08055J1R8BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8BAWTR-ND.
CAP ACCU-P CHIP 50V 1.8PF 0805 - 08055J1R8BBTTR
Order 'cap accu-p chip 50v 1.8pf 0805 - 08055J1R8BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J1R8BBTTR-ND.
CAP ACCU-F CHIP 50V 18PF 0805 - 08055K180FAWTR
Order 'cap accu-f chip 50v 18pf 0805 - 08055K180FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180FAWTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180GBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180GBTTR-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR\3
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\3-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR\M
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR\M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR\M-ND.
CAP ACCU-P CHIP 50V 18PF 0805 - 08055K180JBTTR
Order 'cap accu-p chip 50v 18pf 0805 - 08055K180JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055K180JBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0805 - 08055J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R1ABTTR-ND.
Options for 18pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J180GBTTR
Send this link via E-Mail
Help With This Screen
