RES 16.0K OHM 1/8W .05% 0805SMD - RG2012N-163-W-T1 - Resistors
16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-163-W-T1
| Digi-Key Part Number | RG20N16.0KWCT-ND |
10 50 200 |
3.17600 1.70940 .98175 |
Extended Price
31.76 85.47 196.35 |
| Manufacturer Part Number | RG2012N-163-W-T1 | |||
| Description | RES 16.0K OHM 1/8W .05% 0805SMD | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-163-W-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 16.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 163 W T1 RG2012N163WT1 RG20N16 0KWCT ND RG20N160KWCTND RG20N16.0KWCT |
RG2012N-163-W-T1 Specification Sheet
RES 16.0K OHM 1/8W .05% 0805SMD - RG2012N-163-W-T1 (RG20N16.0KWCT-ND) - Resistors
Related parts 16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-163-W-T1RES 16.0K OHM 1/8W .05% 0805SMD - RG2012N-163-W-T1
Order 'res 16.0k ohm 1/8w .05% 0805smd - RG2012N-163-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N16.0KWCT-ND.
RES 16.0K OHM 1/8W .05% 0805SMD - RG2012N-163-W-T1
Order 'res 16.0k ohm 1/8w .05% 0805smd - RG2012N-163-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N16.0KWDKR-ND.
RES 16.0K OHM 1/8W .05% 0805SMD - RG2012N-163-W-T1
Order 'res 16.0k ohm 1/8w .05% 0805smd - RG2012N-163-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N16.0KWTR-ND.
RES 16.0K OHM 1/8W .5% 0805 - RG2012N-163-D-T5
Order 'res 16.0k ohm 1/8w .5% 0805 - RG2012N-163-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-163-D-T5-ND.
RES 10.0K OHM 1/8W .05% 0805SMD - RG2012N-103-W-T1
Order 'res 10.0k ohm 1/8w .05% 0805smd - RG2012N-103-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N10.0KWCT-ND.
RES 11.0K OHM 1/8W .05% 0805SMD - RG2012N-113-W-T1
Order 'res 11.0k ohm 1/8w .05% 0805smd - RG2012N-113-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N11.0KWCT-ND.
RES 12.0K OHM 1/8W .05% 0805SMD - RG2012N-123-W-T1
Order 'res 12.0k ohm 1/8w .05% 0805smd - RG2012N-123-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N12.0KWCT-ND.
RES 13.0K OHM 1/8W .05% 0805SMD - RG2012N-133-W-T1
Order 'res 13.0k ohm 1/8w .05% 0805smd - RG2012N-133-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N13.0KWCT-ND.
RES 15.0K OHM 1/8W .05% 0805SMD - RG2012N-153-W-T1
Order 'res 15.0k ohm 1/8w .05% 0805smd - RG2012N-153-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N15.0KWCT-ND.
RES 18.0K OHM 1/8W .05% 0805SMD - RG2012N-183-W-T1
Order 'res 18.0k ohm 1/8w .05% 0805smd - RG2012N-183-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N18.0KWCT-ND.
RES 20.0K OHM 1/8W .05% 0805SMD - RG2012N-203-W-T1
Order 'res 20.0k ohm 1/8w .05% 0805smd - RG2012N-203-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N20.0KWCT-ND.
RES 22.0K OHM 1/8W .05% 0805SMD - RG2012N-223-W-T1
Order 'res 22.0k ohm 1/8w .05% 0805smd - RG2012N-223-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N22.0KWCT-ND.
RES 24.0K OHM 1/8W .05% 0805SMD - RG2012N-243-W-T1
Order 'res 24.0k ohm 1/8w .05% 0805smd - RG2012N-243-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N24.0KWCT-ND.
RES 27.0K OHM 1/8W .05% 0805SMD - RG2012N-273-W-T1
Order 'res 27.0k ohm 1/8w .05% 0805smd - RG2012N-273-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N27.0KWCT-ND.
RES 30.0K OHM 1/8W .05% 0805SMD - RG2012N-303-W-T1
Order 'res 30.0k ohm 1/8w .05% 0805smd - RG2012N-303-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N30.0KWCT-ND.
Options for 16.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-163-W-T1
Send this link via E-Mail
Help With This Screen
