RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1 - Resistors
1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-112-W-T1
| Digi-Key Part Number | RG20N1.1KWCT-ND |
10 50 200 |
3.17600 1.70940 .98175 |
Extended Price
31.76 85.47 196.35 |
| Manufacturer Part Number | RG2012N-112-W-T1 | |||
| Description | RES 1.1K OHM 1/8W .05% 0805 SMD | |||
| Quantity Available | 2330 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-112-W-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 112 W T1 RG2012N112WT1 RG20N1 1KWCT ND RG20N11KWCTND RG20N1.1KWCT |
RG2012N-112-W-T1 Specification Sheet
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1 (RG20N1.1KWCT-ND) - Resistors
Related parts 1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-112-W-T1RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.1KWCT-ND.
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.1KWDKR-ND.
RES 1.1K OHM 1/8W .05% 0805 SMD - RG2012N-112-W-T1
Order 'res 1.1k ohm 1/8w .05% 0805 smd - RG2012N-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N1.1KWTR-ND.
RES 100K OHM 1/8W .05% 0805 SMD - RG2012N-104-W-T1
Order 'res 100k ohm 1/8w .05% 0805 smd - RG2012N-104-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N100KWCT-ND.
RES 100 OHM 1/8W .05% 0805 SMD - RG2012N-101-W-T1
Order 'res 100 ohm 1/8w .05% 0805 smd - RG2012N-101-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N100WCT-ND.
RES 1.0K OHM 1/8W .05% 0805 SMD - RG2012N-102-W-T1
Order 'res 1.0k ohm 1/8w .05% 0805 smd - RG2012N-102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.0KWCT-ND.
RES 110K OHM 1/8W .05% 0805 SMD - RG2012N-114-W-T1
Order 'res 110k ohm 1/8w .05% 0805 smd - RG2012N-114-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110KWCT-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1
Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110WCT-ND.
RES 120K OHM 1/8W .05% 0805 SMD - RG2012N-124-W-T1
Order 'res 120k ohm 1/8w .05% 0805 smd - RG2012N-124-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N120KWCT-ND.
RES 120 OHM 1/8W .05% 0805 SMD - RG2012N-121-W-T1
Order 'res 120 ohm 1/8w .05% 0805 smd - RG2012N-121-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N120WCT-ND.
RES 1.2K OHM 1/8W .05% 0805 SMD - RG2012N-122-W-T1
Order 'res 1.2k ohm 1/8w .05% 0805 smd - RG2012N-122-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.2KWCT-ND.
RES 130K OHM 1/8W .05% 0805 SMD - RG2012N-134-W-T1
Order 'res 130k ohm 1/8w .05% 0805 smd - RG2012N-134-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N130KWCT-ND.
RES 130 OHM 1/8W .05% 0805 SMD - RG2012N-131-W-T1
Order 'res 130 ohm 1/8w .05% 0805 smd - RG2012N-131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N130WCT-ND.
RES 1.3K OHM 1/8W .05% 0805 SMD - RG2012N-132-W-T1
Order 'res 1.3k ohm 1/8w .05% 0805 smd - RG2012N-132-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N1.3KWCT-ND.
RES 150K OHM 1/8W .05% 0805 SMD - RG2012N-154-W-T1
Order 'res 150k ohm 1/8w .05% 0805 smd - RG2012N-154-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N150KWCT-ND.
Options for 1.10K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-112-W-T1
Send this link via E-Mail
Help With This Screen
