RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1 - Resistors
110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-111-W-T1
| Digi-Key Part Number | RG20N110WCT-ND |
10 50 200 |
3.17600 1.70940 .98175 |
Extended Price
31.76 85.47 196.35 |
| Manufacturer Part Number | RG2012N-111-W-T1 | |||
| Description | RES 110 OHM 1/8W .05% 0805 SMD | |||
| Quantity Available | 460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-111-W-T1 |
| Vendor | Susumu Co Ltd (VA) |
| Category | Resistors |
| Resistance In Ohms | 110 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 111 W T1 RG2012N111WT1 RG20N110WCT ND RG20N110WCTND RG20N110WCT |
RG2012N-111-W-T1 Specification Sheet
RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1 (RG20N110WCT-ND) - Resistors
Related parts 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-111-W-T1RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1
Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110WCT-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1
Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N110WTR-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012N-111-W-T1
Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012N-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N110WDKR-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012P-111-W-T1
Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012P-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-W-T1-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RG2012V-111-W-T1
Order 'res 110 ohm 1/8w .05% 0805 smd - RG2012V-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-W-T1-ND.
RES 110 OHM 1/8W .05% 0805 SMD - RT0805WRB07110RL
Order 'res 110 ohm 1/8w .05% 0805 smd - RT0805WRB07110RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RT0805WRB07110RL-ND.
RES 110 OHM 1/8W .5% 0805 - RG2012N-111-D-T5
Order 'res 110 ohm 1/8w .5% 0805 - RG2012N-111-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-D-T5-ND.
RES 110 OHM 1/8W .05% 0805 - RG2012N-111-W-T5
Order 'res 110 ohm 1/8w .05% 0805 - RG2012N-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-111-W-T5-ND.
RES 110 OHM 1/8W .5% 0805 - RG2012P-111-D-T5
Order 'res 110 ohm 1/8w .5% 0805 - RG2012P-111-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-D-T5-ND.
RES 110 OHM 1/8W .05% 0805 - RG2012P-111-W-T5
Order 'res 110 ohm 1/8w .05% 0805 - RG2012P-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-W-T5-ND.
RES 110 OHM 1/8W .5% 0805 - RG2012V-111-D-T5
Order 'res 110 ohm 1/8w .5% 0805 - RG2012V-111-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-D-T5-ND.
RES 110 OHM 1/8W .05% 0805 - RG2012V-111-W-T5
Order 'res 110 ohm 1/8w .05% 0805 - RG2012V-111-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-W-T5-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ACT-ND.
RES 110 OHM 1/8W 5% 0805 SMD - 9C08052A1100JLHFT
Order 'res 110 ohm 1/8w 5% 0805 smd - 9C08052A1100JLHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ADKR-ND.
RES 110 OHM 1/8W 5% 0805 SMD - RC0805JR-07110RL
Order 'res 110 ohm 1/8w 5% 0805 smd - RC0805JR-07110RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-110ARCT-ND.
Options for 110 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RG2012N-111-W-T1
Send this link via E-Mail
Help With This Screen
