RES 7.5K OHM 1/10W .05% 0805 SMD - RG2012V-752-W-T1
| Digi-Key Part Number | RG2012V-752-W-T1-ND |
1000 |
2.21000 |
Extended Price
2210.00 |
| Manufacturer Part Number | RG2012V-752-W-T1 | |||
| Description | RES 7.5K OHM 1/10W .05% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012V-752-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 7.50K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012V 752 W T1 RG2012V752WT1 |
RG2012V-752-W-T1 Specification Sheet
RES 7.5K OHM 1/10W .05% 0805 SMD - RG2012V-752-W-T1 (RG2012V-752-W-T1-ND)
Related parts:RES 100 OHM 1/10W .05% 0805 SMD - RG2012V-101-W-T1
Order 'res 100 ohm 1/10w .05% 0805 smd - RG2012V-101-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-101-W-T1-ND.
RES 1.0K OHM 1/10W .05% 0805 SMD - RG2012V-102-W-T1
Order 'res 1.0k ohm 1/10w .05% 0805 smd - RG2012V-102-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-102-W-T1-ND.
RES 10K OHM 1/10W .05% 0805 SMD - RG2012V-103-W-T1
Order 'res 10k ohm 1/10w .05% 0805 smd - RG2012V-103-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-103-W-T1-ND.
RES 110 OHM 1/10W .05% 0805 SMD - RG2012V-111-W-T1
Order 'res 110 ohm 1/10w .05% 0805 smd - RG2012V-111-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-W-T1-ND.
RES 1.1K OHM 1/10W .05% 0805 SMD - RG2012V-112-W-T1
Order 'res 1.1k ohm 1/10w .05% 0805 smd - RG2012V-112-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-112-W-T1-ND.
RES 120 OHM 1/10W .05% 0805 SMD - RG2012V-121-W-T1
Order 'res 120 ohm 1/10w .05% 0805 smd - RG2012V-121-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-121-W-T1-ND.
RES 1.2K OHM 1/10W .05% 0805 SMD - RG2012V-122-W-T1
Order 'res 1.2k ohm 1/10w .05% 0805 smd - RG2012V-122-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-122-W-T1-ND.
RES 130 OHM 1/10W .05% 0805 SMD - RG2012V-131-W-T1
Order 'res 130 ohm 1/10w .05% 0805 smd - RG2012V-131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-131-W-T1-ND.
RES 1.3K OHM 1/10W .05% 0805 SMD - RG2012V-132-W-T1
Order 'res 1.3k ohm 1/10w .05% 0805 smd - RG2012V-132-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-132-W-T1-ND.
RES 150 OHM 1/10W .05% 0805 SMD - RG2012V-151-W-T1
Order 'res 150 ohm 1/10w .05% 0805 smd - RG2012V-151-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-151-W-T1-ND.
RES 1.5K OHM 1/10W .05% 0805 SMD - RG2012V-152-W-T1
Order 'res 1.5k ohm 1/10w .05% 0805 smd - RG2012V-152-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-152-W-T1-ND.
RES 160 OHM 1/10W .05% 0805 SMD - RG2012V-161-W-T1
Order 'res 160 ohm 1/10w .05% 0805 smd - RG2012V-161-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-161-W-T1-ND.
RES 1.6K OHM 1/10W .05% 0805 SMD - RG2012V-162-W-T1
Order 'res 1.6k ohm 1/10w .05% 0805 smd - RG2012V-162-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-162-W-T1-ND.
RES 180 OHM 1/10W .05% 0805 SMD - RG2012V-181-W-T1
Order 'res 180 ohm 1/10w .05% 0805 smd - RG2012V-181-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-181-W-T1-ND.
RES 1.8K OHM 1/10W .05% 0805 SMD - RG2012V-182-W-T1
Order 'res 1.8k ohm 1/10w .05% 0805 smd - RG2012V-182-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-182-W-T1-ND.
Send this link via E-Mail
Help With This Screen