Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 7.32K OHM 1/10W .05% 0805 - RG2012V-7321-W-T5

Digi-Key Part Number RG2012V-7321-W-T5-ND
Price Break
5000
Unit Price
2.08000
Extended Price
10400.00
Manufacturer Part NumberRG2012V-7321-W-T5
DescriptionRES 7.32K OHM 1/10W .05% 0805
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG2012V-7321-W-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms7.32K
Power (Watts)0.1W, 1/10W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working100V
Temperature Coefficient±5ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012V 7321 W T5
RG2012V7321WT5

RG2012V-7321-W-T5 Specification Sheet

Image of RES 7.32K OHM 1/10W .05% 0805 - RG2012V-7321-W-T5

RES 7.32K OHM 1/10W .05% 0805 - RG2012V-7321-W-T5 (RG2012V-7321-W-T5-ND)

Related parts:
RES 7.32K OHM 1/10W .05% 0805 - RG2012V-7321-W-T1
 Order 'res 7.32k ohm 1/10w .05% 0805 - RG2012V-7321-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-7321-W-T1-ND.
RES 7.32K OHM 1/10W .05% 0805 - RG2012V-7321-W-T5
 Order 'res 7.32k ohm 1/10w .05% 0805 - RG2012V-7321-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-7321-W-T5-ND.
RES 7.32K OHM 1/10W .05% 0805 - RG2012N-7321-W-T5
 Order 'res 7.32k ohm 1/10w .05% 0805 - RG2012N-7321-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-7321-W-T5-ND.
RES 7.32K OHM 1/10W .05% 0805 - RG2012P-7321-W-T1
 Order 'res 7.32k ohm 1/10w .05% 0805 - RG2012P-7321-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-7321-W-T1-ND.
RES 7.32K OHM 1/10W .05% 0805 - RG2012P-7321-W-T5
 Order 'res 7.32k ohm 1/10w .05% 0805 - RG2012P-7321-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-7321-W-T5-ND.
RES 100 OHM 1/10W .05% 0805 - RG2012V-101-W-T5
 Order 'res 100 ohm 1/10w .05% 0805 - RG2012V-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-101-W-T5-ND.
RES 102 OHM 1/10W .05% 0805 - RG2012V-1020-W-T1
 Order 'res 102 ohm 1/10w .05% 0805 - RG2012V-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1020-W-T1-ND.
RES 102 OHM 1/10W .05% 0805 - RG2012V-1020-W-T5
 Order 'res 102 ohm 1/10w .05% 0805 - RG2012V-1020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1020-W-T5-ND.
RES 1.02K OHM 1/10W .05% 0805 - RG2012V-1021-W-T1
 Order 'res 1.02k ohm 1/10w .05% 0805 - RG2012V-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1021-W-T1-ND.
RES 1.02K OHM 1/10W .05% 0805 - RG2012V-1021-W-T5
 Order 'res 1.02k ohm 1/10w .05% 0805 - RG2012V-1021-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1021-W-T5-ND.
RES 10.2K OHM 1/10W .05% 0805 - RG2012V-1022-W-T1
 Order 'res 10.2k ohm 1/10w .05% 0805 - RG2012V-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1022-W-T1-ND.
RES 10.2K OHM 1/10W .05% 0805 - RG2012V-1022-W-T5
 Order 'res 10.2k ohm 1/10w .05% 0805 - RG2012V-1022-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1022-W-T5-ND.
RES 1.0K OHM 1/10W .05% 0805 - RG2012V-102-W-T5
 Order 'res 1.0k ohm 1/10w .05% 0805 - RG2012V-102-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-102-W-T5-ND.
RES 10K OHM 1/10W .05% 0805 - RG2012V-103-W-T5
 Order 'res 10k ohm 1/10w .05% 0805 - RG2012V-103-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-103-W-T5-ND.
RES 105 OHM 1/10W .05% 0805 - RG2012V-1050-W-T1
 Order 'res 105 ohm 1/10w .05% 0805 - RG2012V-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1050-W-T1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 7.32K OHM 1/10W .05% 0805 - RG2012V-7321-W-T1 Next: RES 7.32K OHM 1/10W .05% 0805SMD - RG2012N-7321-W-T1