CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR - Capacitors
| Digi-Key Part Number | 08055J0R1ABTTR-ND |
3000 |
.69000 |
Extended Price
2070.00 |
| Manufacturer Part Number | 08055J0R1ABTTR | |||
| Description | CAP ACCU-P CHIP 50V 0.1PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 08055J0R1ABTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.10pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.05pF |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08055J0R1ABTTR 08055J0R1ABTTR |
08055J0R1ABTTR Specification Sheet
CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR (08055J0R1ABTTR-ND) - Capacitors
Related parts Capacitors :CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0805 - 08055J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0805 - 08055J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2BAWTR
Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2BBTTR
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BBTTR-ND.
CAP ACCU-F CHIP 50V 0.3PF 0603 - 06035J0R3BAWTR
Order 'cap accu-f chip 50v 0.3pf 0603 - 06035J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3BAWTR-ND.
CAP ACCU-F CHIP 50V 0.4PF 0603 - 06035J0R4BAWTR
Order 'cap accu-f chip 50v 0.4pf 0603 - 06035J0R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R4BAWTR-ND.
CAP ACCU-P CHIP 50V 0.4PF 0603 - 06035J0R4BBTTR
Order 'cap accu-p chip 50v 0.4pf 0603 - 06035J0R4BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R4BBTTR-ND.
CAP ACCU-F CHIP 50V 0.5PF 0603 - 06035J0R5BAWTR
Order 'cap accu-f chip 50v 0.5pf 0603 - 06035J0R5BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R5BAWTR-ND.
CAP ACCU-P CHIP 50V 0.5PF 0603 - 06035J0R5BBTTR
Order 'cap accu-p chip 50v 0.5pf 0603 - 06035J0R5BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R5BBTTR-ND.
CAP ACCU-F CHIP 50V 0.6PF 0603 - 06035J0R6BAWTR
Order 'cap accu-f chip 50v 0.6pf 0603 - 06035J0R6BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R6BAWTR-ND.
CAP ACCU-P CHIP 50V 0.6PF 0603 - 06035J0R6BBTTR
Order 'cap accu-p chip 50v 0.6pf 0603 - 06035J0R6BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R6BBTTR-ND.
Send this link via E-Mail
Help With This Screen
