39pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053K390JBTTR
CAP ACCU-P CHIP 25V 39PF 0805 - 08053K390JBTTR - Capacitors
| Digi-Key Part Number | 08053K390JBTTR-ND |
3000 |
.45000 |
Extended Price
1350.00 |
| Manufacturer Part Number | 08053K390JBTTR | |||
| Description | CAP ACCU-P CHIP 25V 39PF 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 39pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053K390JBTTR
| Technical/Catalog Information | 08053K390JBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08053K390JBTTR 08053K390JBTTR |
08053K390JBTTR Specification Sheet
CAP ACCU-P CHIP 25V 39PF 0805 - 08053K390JBTTR (08053K390JBTTR-ND) - Capacitors
Related parts 39pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053K390JBTTR39pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053K390JBTTR
Order 'cap accu-p chip 25v 39pf 0805 - 08053K390JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053K390JBTTR-ND.
39pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053K390FBTTR
Order 'cap accu-p chip 25v 39pf 0805 - 08053K390FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053K390FBTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J0R1PBTTR
Order 'cap accu-p chip 25v 0.1pf 0805 - 08053J0R1PBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J0R1PBTTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J0R5PBTTR
Order 'cap accu-p chip 25v 0.5pf 0805 - 08053J0R5PBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J0R5PBTTR-ND.
15pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J150FBTTR
Order 'cap accu-p chip 25v 15pf 0805 - 08053J150FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J150FBTTR-ND.
22pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J220JBTTR
Order 'cap accu-p chip 25v 22pf 0805 - 08053J220JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J220JBTTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J270FBTTR\500
Order 'cap accu-p chip 25v 27pf 0805 - 08053J270FBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J270FBTTR\500-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J270FBTTR
Order 'cap accu-p chip 25v 27pf 0805 - 08053J270FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J270FBTTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J270GBTTR
Order 'cap accu-p chip 25v 27pf 0805 - 08053J270GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J270GBTTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J270JBTTR
Order 'cap accu-p chip 25v 27pf 0805 - 08053J270JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J270JBTTR-ND.
2.2pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J2R2BBTTR
Order 'cap accu-p chip 25v 2.2pf 0805 - 08053J2R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J2R2BBTTR-ND.
2.5pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J2R5QBTTR
Order 'cap accu-p chip 25v 2.5pf 0805 - 08053J2R5QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J2R5QBTTR-ND.
30pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J300FBTTR
Order 'cap accu-p chip 25v 30pf 0805 - 08053J300FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J300FBTTR-ND.
33pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J330FBTTR\500
Order 'cap accu-p chip 25v 33pf 0805 - 08053J330FBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J330FBTTR\500-ND.
33pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053J330FBTTR
Order 'cap accu-p chip 25v 33pf 0805 - 08053J330FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053J330FBTTR-ND.
Options for 39pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 25V 08053K390JBTTR
Send this link via E-Mail
Help With This Screen
