RES 237 OHM 1/10W .02% 0805 - RG2012V-2370-P-T1
| Digi-Key Part Number | RG2012V-2370-P-T1-ND |
1000 |
1.26400 |
Extended Price
1264.00 |
| Manufacturer Part Number | RG2012V-2370-P-T1 | |||
| Description | RES 237 OHM 1/10W .02% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012V-2370-P-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 237 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.02% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012V 2370 P T1 RG2012V2370PT1 |
RG2012V-2370-P-T1 Specification Sheet
RES 237 OHM 1/10W .02% 0805 - RG2012V-2370-P-T1 (RG2012V-2370-P-T1-ND)
Related parts :RES 237 OHM 1/10W .02% 0805 - RG2012V-2370-P-T1
Order 'res 237 ohm 1/10w .02% 0805 - RG2012V-2370-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-2370-P-T1-ND.
RES 237 OHM 1/10W .02% 0805 - RG2012N-2370-P-T1
Order 'res 237 ohm 1/10w .02% 0805 - RG2012N-2370-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2370-P-T1-ND.
RES 237 OHM 1/10W .02% 0805 - RG2012P-2370-P-T1
Order 'res 237 ohm 1/10w .02% 0805 - RG2012P-2370-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-2370-P-T1-ND.
RES 237 OHM 1/10W .05% 0805 - RG2012V-2370-W-T1
Order 'res 237 ohm 1/10w .05% 0805 - RG2012V-2370-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-2370-W-T1-ND.
RES 100 OHM 1/10W .02% 0805 - RG2012V-101-P-T1
Order 'res 100 ohm 1/10w .02% 0805 - RG2012V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V100PCT-ND.
RES 100 OHM 1/10W .02% 0805 - RG2012V-101-P-T1
Order 'res 100 ohm 1/10w .02% 0805 - RG2012V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V100PDKR-ND.
RES 100 OHM 1/10W .02% 0805 - RG2012V-101-P-T1
Order 'res 100 ohm 1/10w .02% 0805 - RG2012V-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V100PTR-ND.
RES 1.0K OHM 1/10W .02% 0805 - RG2012V-102-P-T1
Order 'res 1.0k ohm 1/10w .02% 0805 - RG2012V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.0KPCT-ND.
RES 10K OHM 1/10W .02% 0805 - RG2012V-103-P-T1
Order 'res 10k ohm 1/10w .02% 0805 - RG2012V-103-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V10KPCT-ND.
RES 10K OHM 1/10W .02% 0805 - RG2012V-103-P-T1
Order 'res 10k ohm 1/10w .02% 0805 - RG2012V-103-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V10KPDKR-ND.
RES 1.0K OHM 1/10W .02% 0805 - RG2012V-102-P-T1
Order 'res 1.0k ohm 1/10w .02% 0805 - RG2012V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.0KPDKR-ND.
RES 1.0K OHM 1/10W .02% 0805 - RG2012V-102-P-T1
Order 'res 1.0k ohm 1/10w .02% 0805 - RG2012V-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V1.0KPTR-ND.
RES 10K OHM 1/10W .02% 0805 - RG2012V-103-P-T1
Order 'res 10k ohm 1/10w .02% 0805 - RG2012V-103-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V10KPTR-ND.
RES 110 OHM 1/10W .02% 0805 - RG2012V-111-P-T1
Order 'res 110 ohm 1/10w .02% 0805 - RG2012V-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-P-T1-ND.
RES 1.1K OHM 1/10W .02% 0805 - RG2012V-112-P-T1
Order 'res 1.1k ohm 1/10w .02% 0805 - RG2012V-112-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG2012V1.1KPCT-ND.
Send this link via E-Mail
Help With This Screen