RES 1.1K OHM 1/8W .5% 0805 - RG2012V-112-D-T5 - Resistors
| Digi-Key Part Number | RG2012V-112-D-T5-ND |
5000 |
.68800 |
Extended Price
3440.00 |
| Manufacturer Part Number | RG2012V-112-D-T5 | |||
| Description | RES 1.1K OHM 1/8W .5% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012V-112-D-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±5ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012V 112 D T5 RG2012V112DT5 |
RG2012V-112-D-T5 Specification Sheet
RES 1.1K OHM 1/8W .5% 0805 - RG2012V-112-D-T5 (RG2012V-112-D-T5-ND) - Resistors
Related parts Resistors:RES 1.1K OHM 1/8W .5% 0805 - RG2012V-112-D-T5
Order 'res 1.1k ohm 1/8w .5% 0805 - RG2012V-112-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-112-D-T5-ND.
RES 1.1K OHM 1/8W .5% 0805 - RG2012N-112-D-T5
Order 'res 1.1k ohm 1/8w .5% 0805 - RG2012N-112-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-112-D-T5-ND.
RES 1.1K OHM 1/8W .5% 0805 - RG2012P-112-D-T5
Order 'res 1.1k ohm 1/8w .5% 0805 - RG2012P-112-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-112-D-T5-ND.
RES 100 OHM 1/8W .5% 0805 - RG2012V-101-D-T5
Order 'res 100 ohm 1/8w .5% 0805 - RG2012V-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-101-D-T5-ND.
RES 102 OHM 1/8W .5% 0805 - RG2012V-1020-D-T5
Order 'res 102 ohm 1/8w .5% 0805 - RG2012V-1020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1020-D-T5-ND.
RES 1.02K OHM 1/8W .5% 0805 - RG2012V-1021-D-T5
Order 'res 1.02k ohm 1/8w .5% 0805 - RG2012V-1021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1021-D-T5-ND.
RES 10.2K OHM 1/8W .5% 0805 - RG2012V-1022-D-T5
Order 'res 10.2k ohm 1/8w .5% 0805 - RG2012V-1022-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1022-D-T5-ND.
RES 1.0K OHM 1/8W .5% 0805 - RG2012V-102-D-T5
Order 'res 1.0k ohm 1/8w .5% 0805 - RG2012V-102-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-102-D-T5-ND.
RES 10.0K OHM 1/8W .5% 0805 - RG2012V-103-D-T5
Order 'res 10.0k ohm 1/8w .5% 0805 - RG2012V-103-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-103-D-T5-ND.
RES 105 OHM 1/8W .5% 0805 - RG2012V-1050-D-T5
Order 'res 105 ohm 1/8w .5% 0805 - RG2012V-1050-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1050-D-T5-ND.
RES 1.05K OHM 1/8W .5% 0805 - RG2012V-1051-D-T5
Order 'res 1.05k ohm 1/8w .5% 0805 - RG2012V-1051-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1051-D-T5-ND.
RES 107 OHM 1/8W .5% 0805 - RG2012V-1070-D-T5
Order 'res 107 ohm 1/8w .5% 0805 - RG2012V-1070-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1070-D-T5-ND.
RES 1.07K OHM 1/8W .5% 0805 - RG2012V-1071-D-T5
Order 'res 1.07k ohm 1/8w .5% 0805 - RG2012V-1071-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1071-D-T5-ND.
RES 110 OHM 1/8W .5% 0805 - RG2012V-111-D-T5
Order 'res 110 ohm 1/8w .5% 0805 - RG2012V-111-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-111-D-T5-ND.
RES 1.1K OHM 1/8W .25% 0805 - RG2012V-112-C-T5
Order 'res 1.1k ohm 1/8w .25% 0805 - RG2012V-112-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-112-C-T5-ND.
Send this link via E-Mail
Help With This Screen