RES 26.7 OHM 1/8W .5% 0805 - RG2012Q-26R7-D-T5
| Digi-Key Part Number | RG2012Q-26R7-D-T5-ND |
5000 |
.03200 |
Extended Price
160.00 |
| Manufacturer Part Number | RG2012Q-26R7-D-T5 | |||
| Description | RES 26.7 OHM 1/8W .5% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012Q-26R7-D-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 26.7 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012Q 26R7 D T5 RG2012Q26R7DT5 |
RG2012Q-26R7-D-T5 Specification Sheet
RES 26.7 OHM 1/8W .5% 0805 - RG2012Q-26R7-D-T5 (RG2012Q-26R7-D-T5-ND)
Related parts:RES 26.7 OHM 1/8W .5% 0805 - RG2012Q-26R7-D-T5
Order 'res 26.7 ohm 1/8w .5% 0805 - RG2012Q-26R7-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-26R7-D-T5-ND.
RES 10 OHM 1/8W .5% 0805 - RG2012Q-100-D-T5
Order 'res 10 ohm 1/8w .5% 0805 - RG2012Q-100-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-100-D-T5-ND.
RES 10.2 OHM 1/8W .5% 0805 - RG2012Q-10R2-D-T5
Order 'res 10.2 ohm 1/8w .5% 0805 - RG2012Q-10R2-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-10R2-D-T5-ND.
RES 10.5 OHM 1/8W .5% 0805 - RG2012Q-10R5-D-T5
Order 'res 10.5 ohm 1/8w .5% 0805 - RG2012Q-10R5-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-10R5-D-T5-ND.
RES 10.7 OHM 1/8W .5% 0805 - RG2012Q-10R7-D-T5
Order 'res 10.7 ohm 1/8w .5% 0805 - RG2012Q-10R7-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-10R7-D-T5-ND.
RES 11 OHM 1/8W .5% 0805 - RG2012Q-110-D-T5
Order 'res 11 ohm 1/8w .5% 0805 - RG2012Q-110-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-110-D-T5-ND.
RES 11.3 OHM 1/8W .5% 0805 - RG2012Q-11R3-D-T5
Order 'res 11.3 ohm 1/8w .5% 0805 - RG2012Q-11R3-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-11R3-D-T5-ND.
RES 11.5 OHM 1/8W .5% 0805 - RG2012Q-11R5-D-T5
Order 'res 11.5 ohm 1/8w .5% 0805 - RG2012Q-11R5-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-11R5-D-T5-ND.
RES 11.8 OHM 1/8W .5% 0805 - RG2012Q-11R8-D-T5
Order 'res 11.8 ohm 1/8w .5% 0805 - RG2012Q-11R8-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-11R8-D-T5-ND.
RES 12 OHM 1/8W .5% 0805 - RG2012Q-120-D-T5
Order 'res 12 ohm 1/8w .5% 0805 - RG2012Q-120-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-120-D-T5-ND.
RES 12.1 OHM 1/8W .5% 0805 - RG2012Q-12R1-D-T5
Order 'res 12.1 ohm 1/8w .5% 0805 - RG2012Q-12R1-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-12R1-D-T5-ND.
RES 12.4 OHM 1/8W .5% 0805 - RG2012Q-12R4-D-T5
Order 'res 12.4 ohm 1/8w .5% 0805 - RG2012Q-12R4-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-12R4-D-T5-ND.
RES 12.7 OHM 1/8W .5% 0805 - RG2012Q-12R7-D-T5
Order 'res 12.7 ohm 1/8w .5% 0805 - RG2012Q-12R7-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-12R7-D-T5-ND.
RES 13 OHM 1/8W .5% 0805 - RG2012Q-130-D-T5
Order 'res 13 ohm 1/8w .5% 0805 - RG2012Q-130-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-130-D-T5-ND.
RES 13.3 OHM 1/8W .5% 0805 - RG2012Q-13R3-D-T5
Order 'res 13.3 ohm 1/8w .5% 0805 - RG2012Q-13R3-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012Q-13R3-D-T5-ND.
Send this link via E-Mail
Help With This Screen