RES 90.9 OHM 1/8W .1% 0805 - RG2012P-90R9-B-T5
| Digi-Key Part Number | RG2012P-90R9-B-T5-ND |
5000 |
.06100 |
Extended Price
305.00 |
| Manufacturer Part Number | RG2012P-90R9-B-T5 | |||
| Description | RES 90.9 OHM 1/8W .1% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012P-90R9-B-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 90.9 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012P 90R9 B T5 RG2012P90R9BT5 |
RG2012P-90R9-B-T5 Specification Sheet
RES 90.9 OHM 1/8W .1% 0805 - RG2012P-90R9-B-T5 (RG2012P-90R9-B-T5-ND)
Related parts:RES 90.9 OHM 1/8W .25% 0805 - RG2012P-90R9-C-T5
Order 'res 90.9 ohm 1/8w .25% 0805 - RG2012P-90R9-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-90R9-C-T5-ND.
RES 90.9 OHM 1/8W .5% 0805 - RG2012P-90R9-D-T5
Order 'res 90.9 ohm 1/8w .5% 0805 - RG2012P-90R9-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-90R9-D-T5-ND.
RES 90.9 OHM 1/8W .1% 0805 - RG2012P-90R9-B-T1
Order 'res 90.9 ohm 1/8w .1% 0805 - RG2012P-90R9-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-90R9-B-T1-ND.
RES 90.9 OHM 1/8W .1% 0805 - RG2012P-90R9-B-T5
Order 'res 90.9 ohm 1/8w .1% 0805 - RG2012P-90R9-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-90R9-B-T5-ND.
RES 90.9 OHM 1/8W .25% 0805 - RG2012N-90R9-C-T5
Order 'res 90.9 ohm 1/8w .25% 0805 - RG2012N-90R9-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-90R9-C-T5-ND.
RES 90.9 OHM 1/8W .5% 0805 - RG2012N-90R9-D-T5
Order 'res 90.9 ohm 1/8w .5% 0805 - RG2012N-90R9-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-90R9-D-T5-ND.
RES 100 OHM 1/8W .25% 0805 - RG2012P-101-C-T5
Order 'res 100 ohm 1/8w .25% 0805 - RG2012P-101-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-101-C-T5-ND.
RES 100 OHM 1/8W .5% 0805 - RG2012P-101-D-T5
Order 'res 100 ohm 1/8w .5% 0805 - RG2012P-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-101-D-T5-ND.
RES 102 OHM 1/8W .25% 0805 - RG2012P-1020-C-T5
Order 'res 102 ohm 1/8w .25% 0805 - RG2012P-1020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1020-C-T5-ND.
RES 102 OHM 1/8W .5% 0805 - RG2012P-1020-D-T5
Order 'res 102 ohm 1/8w .5% 0805 - RG2012P-1020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1020-D-T5-ND.
RES 1.02K OHM 1/8W .25% 0805 - RG2012P-1021-C-T5
Order 'res 1.02k ohm 1/8w .25% 0805 - RG2012P-1021-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1021-C-T5-ND.
RES 1.02K OHM 1/8W .5% 0805 - RG2012P-1021-D-T5
Order 'res 1.02k ohm 1/8w .5% 0805 - RG2012P-1021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1021-D-T5-ND.
RES 10.2K OHM 1/8W .25% 0805 - RG2012P-1022-C-T5
Order 'res 10.2k ohm 1/8w .25% 0805 - RG2012P-1022-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1022-C-T5-ND.
RES 10.2K OHM 1/8W .5% 0805 - RG2012P-1022-D-T5
Order 'res 10.2k ohm 1/8w .5% 0805 - RG2012P-1022-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1022-D-T5-ND.
RES 102K OHM 1/8W .25% 0805 - RG2012P-1023-C-T5
Order 'res 102k ohm 1/8w .25% 0805 - RG2012P-1023-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1023-C-T5-ND.
Send this link via E-Mail
Help With This Screen