RES 68.1K OHM 1/8W .25% 0805 - RG2012P-6812-C-T5
| Digi-Key Part Number | RG2012P-6812-C-T5-ND |
5000 |
.04800 |
Extended Price
240.00 |
| Manufacturer Part Number | RG2012P-6812-C-T5 | |||
| Description | RES 68.1K OHM 1/8W .25% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012P-6812-C-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 68.1K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.25% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012P 6812 C T5 RG2012P6812CT5 |
RG2012P-6812-C-T5 Specification Sheet
RES 68.1K OHM 1/8W .25% 0805 - RG2012P-6812-C-T5 (RG2012P-6812-C-T5-ND)
Related parts :RES 68.1K OHM 1/8W .25% 0805 - RG2012P-6812-C-T5
Order 'res 68.1k ohm 1/8w .25% 0805 - RG2012P-6812-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-6812-C-T5-ND.
RES 68 OHM 1/8W .25% 0805 - RG2012P-680-C-T5
Order 'res 68 ohm 1/8w .25% 0805 - RG2012P-680-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-680-C-T5-ND.
RES 68.1K OHM 1/8W .25% 0805 - RG2012N-6812-C-T5
Order 'res 68.1k ohm 1/8w .25% 0805 - RG2012N-6812-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-6812-C-T5-ND.
RES 100 OHM 1/8W .25% 0805 - RG2012P-101-C-T5
Order 'res 100 ohm 1/8w .25% 0805 - RG2012P-101-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-101-C-T5-ND.
RES 102 OHM 1/8W .25% 0805 - RG2012P-1020-C-T5
Order 'res 102 ohm 1/8w .25% 0805 - RG2012P-1020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1020-C-T5-ND.
RES 1.02K OHM 1/8W .25% 0805 - RG2012P-1021-C-T5
Order 'res 1.02k ohm 1/8w .25% 0805 - RG2012P-1021-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1021-C-T5-ND.
RES 10.2K OHM 1/8W .25% 0805 - RG2012P-1022-C-T5
Order 'res 10.2k ohm 1/8w .25% 0805 - RG2012P-1022-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1022-C-T5-ND.
RES 102K OHM 1/8W .25% 0805 - RG2012P-1023-C-T5
Order 'res 102k ohm 1/8w .25% 0805 - RG2012P-1023-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1023-C-T5-ND.
RES 1.0K OHM 1/8W .25% 0805 - RG2012P-102-C-T5
Order 'res 1.0k ohm 1/8w .25% 0805 - RG2012P-102-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-102-C-T5-ND.
RES 10.0K OHM 1/8W .25% 0805 - RG2012P-103-C-T5
Order 'res 10.0k ohm 1/8w .25% 0805 - RG2012P-103-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-103-C-T5-ND.
RES 100K OHM 1/8W .25% 0805 - RG2012P-104-C-T5
Order 'res 100k ohm 1/8w .25% 0805 - RG2012P-104-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-104-C-T5-ND.
RES 105 OHM 1/8W .25% 0805 - RG2012P-1050-C-T5
Order 'res 105 ohm 1/8w .25% 0805 - RG2012P-1050-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1050-C-T5-ND.
RES 1.05K OHM 1/8W .25% 0805 - RG2012P-1051-C-T5
Order 'res 1.05k ohm 1/8w .25% 0805 - RG2012P-1051-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1051-C-T5-ND.
RES 10.5K OHM 1/8W .25% 0805 - RG2012P-1052-C-T5
Order 'res 10.5k ohm 1/8w .25% 0805 - RG2012P-1052-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1052-C-T5-ND.
RES 105K OHM 1/8W .25% 0805 - RG2012P-1053-C-T5
Order 'res 105k ohm 1/8w .25% 0805 - RG2012P-1053-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1053-C-T5-ND.
Send this link via E-Mail
Help With This Screen