RES 390 OHM 1/10W .05% 0805 - RG2012P-391-W-T5 - Resistors
| Digi-Key Part Number | RG2012P-391-W-T5-ND |
5000 |
.20800 |
Extended Price
1040.00 |
| Manufacturer Part Number | RG2012P-391-W-T5 | |||
| Description | RES 390 OHM 1/10W .05% 0805 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012P-391-W-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 390 |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012P 391 W T5 RG2012P391WT5 |
RG2012P-391-W-T5 Specification Sheet
RES 390 OHM 1/10W .05% 0805 - RG2012P-391-W-T5 (RG2012P-391-W-T5-ND) - Resistors
Related parts Resistors:RES 390 OHM 1/10W .05% 0805 - RG2012P-391-W-T5
Order 'res 390 ohm 1/10w .05% 0805 - RG2012P-391-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-391-W-T5-ND.
RES 390 OHM 1/10W .05% 0805 - RG2012N-391-W-T5
Order 'res 390 ohm 1/10w .05% 0805 - RG2012N-391-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-391-W-T5-ND.
RES 390 OHM 1/10W .05% 0805 - RG2012V-391-W-T5
Order 'res 390 ohm 1/10w .05% 0805 - RG2012V-391-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-391-W-T5-ND.
RES 100 OHM 1/10W .05% 0805 - RG2012P-101-W-T5
Order 'res 100 ohm 1/10w .05% 0805 - RG2012P-101-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-101-W-T5-ND.
RES 102 OHM 1/10W .05% 0805 - RG2012P-1020-W-T5
Order 'res 102 ohm 1/10w .05% 0805 - RG2012P-1020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1020-W-T5-ND.
RES 1.02K OHM 1/10W .05% 0805 - RG2012P-1021-W-T5
Order 'res 1.02k ohm 1/10w .05% 0805 - RG2012P-1021-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1021-W-T5-ND.
RES 10.2K OHM 1/10W .05% 0805 - RG2012P-1022-W-T5
Order 'res 10.2k ohm 1/10w .05% 0805 - RG2012P-1022-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1022-W-T5-ND.
RES 102K OHM 1/10W .05% 0805 - RG2012P-1023-W-T5
Order 'res 102k ohm 1/10w .05% 0805 - RG2012P-1023-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1023-W-T5-ND.
RES 1.0K OHM 1/10W .05% 0805 - RG2012P-102-W-T5
Order 'res 1.0k ohm 1/10w .05% 0805 - RG2012P-102-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-102-W-T5-ND.
RES 10.0K OHM 1/10W .05% 0805 - RG2012P-103-W-T5
Order 'res 10.0k ohm 1/10w .05% 0805 - RG2012P-103-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-103-W-T5-ND.
RES 100K OHM 1/10W .05% 0805 - RG2012P-104-W-T5
Order 'res 100k ohm 1/10w .05% 0805 - RG2012P-104-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-104-W-T5-ND.
RES 105 OHM 1/10W .05% 0805 - RG2012P-1050-W-T5
Order 'res 105 ohm 1/10w .05% 0805 - RG2012P-1050-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1050-W-T5-ND.
RES 1.05K OHM 1/10W .05% 0805 - RG2012P-1051-W-T5
Order 'res 1.05k ohm 1/10w .05% 0805 - RG2012P-1051-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1051-W-T5-ND.
RES 10.5K OHM 1/10W .05% 0805 - RG2012P-1052-W-T5
Order 'res 10.5k ohm 1/10w .05% 0805 - RG2012P-1052-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1052-W-T5-ND.
RES 105K OHM 1/10W .05% 0805 - RG2012P-1053-W-T5
Order 'res 105k ohm 1/10w .05% 0805 - RG2012P-1053-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1053-W-T5-ND.
Send this link via E-Mail
Help With This Screen