CAP ACCU-P CHIP 50V .16PF 0603 - 06035JR16PBTTR
| Digi-Key Part Number | 06035JR16PBTTR-ND |
3000 |
.67500 |
Extended Price
2025.00 |
| Manufacturer Part Number | 06035JR16PBTTR | |||
| Description | CAP ACCU-P CHIP 50V .16PF 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06035JR16PBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.16pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.02pF |
| Series | Accu-P® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035JR16PBTTR 06035JR16PBTTR |
06035JR16PBTTR Specification Sheet
CAP ACCU-P CHIP 50V .16PF 0603 - 06035JR16PBTTR (06035JR16PBTTR-ND)
Related parts:CAP ACCU-P CHIP 50V .16PF 0603 - 06035JR16PBTTR
Order 'cap accu-p chip 50v .16pf 0603 - 06035JR16PBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035JR16PBTTR-ND.
CAP ACCU-F CHIP 50V 1.6PF 0603 - 06035J1R6AAWTR
Order 'cap accu-f chip 50v 1.6pf 0603 - 06035J1R6AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R6AAWTR-ND.
CAP ACCU-P CHIP 50V 1.6PF 0603 - 06035J1R6ABTTR
Order 'cap accu-p chip 50v 1.6pf 0603 - 06035J1R6ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R6ABTTR-ND.
CAP ACCU-P CHIP 50V 1.6PF 0603 - 06035J1R6BBTTR
Order 'cap accu-p chip 50v 1.6pf 0603 - 06035J1R6BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J1R6BBTTR-ND.
CAP ACCU-F CHIP 100V 1.6PF 0603 - 06031J1R6BAWTR
Order 'cap accu-f chip 100v 1.6pf 0603 - 06031J1R6BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R6BAWTR-ND.
CAP ACCU-P CHIP 100V 1.6PF 0603 - 06031J1R6BBTTR
Order 'cap accu-p chip 100v 1.6pf 0603 - 06031J1R6BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R6BBTTR-ND.
CAP ACCU-P CHIP 100V 16PF 0603 - 06031K160GBTTR
Order 'cap accu-p chip 100v 16pf 0603 - 06031K160GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K160GBTTR-ND.
CAP ACCU-P CHIP 25V 16PF 0603 - 06033J160FBTTR
Order 'cap accu-p chip 25v 16pf 0603 - 06033J160FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J160FBTTR-ND.
CAP ACCU-P CHIP 25V 16PF 0603 - 06033J160GBTTR
Order 'cap accu-p chip 25v 16pf 0603 - 06033J160GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J160GBTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2AAWTR
Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
Send this link via E-Mail
Help With This Screen