CAP ACCU-P CHIP 50V 7.5PF 0603 - 06035J7R5CBTTR
| Digi-Key Part Number | 06035J7R5CBTTR-ND |
3000 |
.30000 |
Extended Price
900.00 |
| Manufacturer Part Number | 06035J7R5CBTTR | |||
| Description | CAP ACCU-P CHIP 50V 7.5PF 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06035J7R5CBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 7.5pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Series | Accu-P® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035J7R5CBTTR 06035J7R5CBTTR |
06035J7R5CBTTR Specification Sheet
CAP ACCU-P CHIP 50V 7.5PF 0603 - 06035J7R5CBTTR (06035J7R5CBTTR-ND)
Related parts:CAP ACCU-P CHIP 50V 7.5PF 0603 - 06035J7R5CBTTR
Order 'cap accu-p chip 50v 7.5pf 0603 - 06035J7R5CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J7R5CBTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2AAWTR
Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2ABTTR
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2BAWTR
Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2BBTTR
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BBTTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2PBTTR\500
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2PBTTR\500-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2QBTTR
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2QBTTR-ND.
CAP ACCU-F CHIP 50V 0.3PF 0603 - 06035J0R3AAWTR
Order 'cap accu-f chip 50v 0.3pf 0603 - 06035J0R3AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3AAWTR-ND.
CAP ACCU-P CHIP 50V 0.3PF 0603 - 06035J0R3ABTTR
Order 'cap accu-p chip 50v 0.3pf 0603 - 06035J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3ABTTR-ND.
CAP ACCU-F CHIP 50V 0.3PF 0603 - 06035J0R3BAWTR
Order 'cap accu-f chip 50v 0.3pf 0603 - 06035J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3BAWTR-ND.
Send this link via E-Mail
Help With This Screen