3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9ABTTR\500
CAP ACCU-P CHIP 50V 3.9PF 0603 - 06035J3R9ABTTR\500
| Digi-Key Part Number | 06035J3R9ABTTR\500-ND |
500 |
.48000 |
Extended Price
240.00 |
| Manufacturer Part Number | 06035J3R9ABTTR\500 | |||
| Description | CAP ACCU-P CHIP 50V 3.9PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9ABTTR\500
| Technical/Catalog Information | 06035J3R9ABTTR\500 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.9pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.05pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035J3R9ABTTR\500 06035J3R9ABTTR\500 |
06035J3R9ABTTR\500 Specification Sheet
CAP ACCU-P CHIP 50V 3.9PF 0603 - 06035J3R9ABTTR\500 (06035J3R9ABTTR\500-ND)
Related parts 3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9ABTTR\5003.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9ABTTR\500
Order 'cap accu-p chip 50v 3.9pf 0603 - 06035J3R9ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R9ABTTR\500-ND.
3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9ABTTR
Order 'cap accu-p chip 50v 3.9pf 0603 - 06035J3R9ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R9ABTTR-ND.
3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9AAWTR
Order 'cap accu-f chip 50v 3.9pf 0603 - 06035J3R9AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R9AAWTR-ND.
3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9BAWTR
Order 'cap accu-f chip 50v 3.9pf 0603 - 06035J3R9BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R9BAWTR-ND.
3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9CBTTR
Order 'cap accu-p chip 50v 3.9pf 0603 - 06035J3R9CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R9CBTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1PBTTR\500
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R2PBTTR\500
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2PBTTR\500-ND.
0.30pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R3PBTTR\500
Order 'cap accu-p chip 50v 0.3pf 0603 - 06035J0R3PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3PBTTR\500-ND.
0.40pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R4PBTTR\500
Order 'cap accu-p chip 50v 0.4pf 0603 - 06035J0R4PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R4PBTTR\500-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R5PBTTR\500
Order 'cap accu-p chip 50v 0.5pf 0603 - 06035J0R5PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R5PBTTR\500-ND.
0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R6PBTTR\500
Order 'cap accu-p chip 50v 0.6pf 0603 - 06035J0R6PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R6PBTTR\500-ND.
0.70pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R7PBTTR\500
Order 'cap accu-p chip 50v 0.7pf 0603 - 06035J0R7PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R7PBTTR\500-ND.
0.80pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R8PBTTR\500
Order 'cap accu-p chip 50v 0.8pf 0603 - 06035J0R8PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R8PBTTR\500-ND.
0.90pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R9PBTTR\500
Order 'cap accu-p chip 50v 0.9pf 0603 - 06035J0R9PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R9PBTTR\500-ND.
10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J100GBTTR\500
Order 'cap accu-p chip 50v 10pf 0603 - 06035J100GBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J100GBTTR\500-ND.
Options for 3.9pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R9ABTTR\500
Send this link via E-Mail
Help With This Screen
