Keywords:





CAP ACCU-P CHIP 50V 3.8PF 0603 - 06035J3R8ABTTR - Capacitors

3.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R8ABTTR

Digi-Key Part Number 06035J3R8ABTTR-ND
Price Break
3000
Unit Price
.48000
Extended Price
1440.00
Manufacturer Part Number06035J3R8ABTTR
DescriptionCAP ACCU-P CHIP 50V 3.8PF 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 3.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R8ABTTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 3.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R8ABTTR
Technical/Catalog Information06035J3R8ABTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance3.8pF
Voltage - Rated 50V
Tolerance±0.05pF
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J3R8ABTTR
06035J3R8ABTTR

06035J3R8ABTTR Specification Sheet

Image of CAP ACCU-P CHIP 50V 3.8PF 0603 - 06035J3R8ABTTR

CAP ACCU-P CHIP 50V 3.8PF 0603 - 06035J3R8ABTTR (06035J3R8ABTTR-ND) - Capacitors

Related parts 3.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R8ABTTR
CAP ACCU-P CHIP 50V 3.8PF 0603 - 06035J3R8ABTTR
 Order 'cap accu-p chip 50v 3.8pf 0603 - 06035J3R8ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R8ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2AAWTR
 Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2ABTTR
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2BAWTR
 Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2BBTTR
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BBTTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2PBTTR\500
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2PBTTR\500-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2QBTTR
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2QBTTR-ND.
CAP ACCU-F CHIP 50V 0.3PF 0603 - 06035J0R3AAWTR
 Order 'cap accu-f chip 50v 0.3pf 0603 - 06035J0R3AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3AAWTR-ND.
CAP ACCU-P CHIP 50V 0.3PF 0603 - 06035J0R3ABTTR
 Order 'cap accu-p chip 50v 0.3pf 0603 - 06035J0R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3ABTTR-ND.
CAP ACCU-F CHIP 50V 0.3PF 0603 - 06035J0R3BAWTR
 Order 'cap accu-f chip 50v 0.3pf 0603 - 06035J0R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R3BAWTR-ND.

Options for 3.8pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R8ABTTR
Send this link via E-Mail
Help With This Screen

CAP ACCU-P CHIP 50V 3.8PF 0603 - 06035J3R8ABTTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-P CHIP 50V 3.7PF 0603 - 06035J3R7ABTTR Next: CAP ACCU-P CHIP 50V 3.9PF 0603 - 06035J3R9ABTTR
CAP ACCU-P CHIP 50V 3.8PF 0603 - 06035J3R8ABTTR