3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3CAWTR
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3CAWTR - Capacitors
| Digi-Key Part Number | 06035J3R3CAWTR-ND |
3000 |
.27000 |
Extended Price
810.00 |
| Manufacturer Part Number | 06035J3R3CAWTR | |||
| Description | CAP ACCU-F CHIP 50V 3.3PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3CAWTR
| Technical/Catalog Information | 06035J3R3CAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.3pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035J3R3CAWTR 06035J3R3CAWTR |
06035J3R3CAWTR Specification Sheet
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3CAWTR (06035J3R3CAWTR-ND) - Capacitors
Related parts 3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3CAWTR3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3CAWTR
Order 'cap accu-f chip 50v 3.3pf 0603 - 06035J3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3CAWTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3AAWTR
Order 'cap accu-f chip 50v 3.3pf 0603 - 06035J3R3AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3AAWTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3ABTTR
Order 'cap accu-p chip 50v 3.3pf 0603 - 06035J3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3ABTTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3BAWTR
Order 'cap accu-f chip 50v 3.3pf 0603 - 06035J3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3BAWTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3CBTTR
Order 'cap accu-p chip 50v 3.3pf 0603 - 06035J3R3CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3CBTTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K3R3BAWTR
Order 'cap accu-f chip 50v 3.3pf 0603 - 06035K3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K3R3BAWTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K3R3CAWTR
Order 'cap accu-f chip 50v 3.3pf 0603 - 06035K3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K3R3CAWTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1AAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1BAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1BBTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1PBTTR\500
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R2AAWTR
Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R2ABTTR
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R2BAWTR
Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BAWTR-ND.
Options for 3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J3R3CAWTR
Send this link via E-Mail
Help With This Screen
