Keywords:





CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3AAWTR

Digi-Key Part Number 06035J3R3AAWTR-ND
Price Break
3000
Unit Price
.48000
Extended Price
1440.00
Manufacturer Part Number06035J3R3AAWTR
DescriptionCAP ACCU-F CHIP 50V 3.3PF 0603
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information06035J3R3AAWTR
VendorAVX Corporation
CategoryCapacitors
Capacitance3.3pF
Voltage - Rated 50V
Tolerance±0.05pF
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J3R3AAWTR
06035J3R3AAWTR

06035J3R3AAWTR Specification Sheet

Image of CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3AAWTR

CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3AAWTR (06035J3R3AAWTR-ND)

Related parts :
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3AAWTR
 Order 'cap accu-f chip 50v 3.3pf 0603 - 06035J3R3AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3AAWTR-ND.
CAP ACCU-P CHIP 50V 3.3PF 0603 - 06035J3R3ABTTR
 Order 'cap accu-p chip 50v 3.3pf 0603 - 06035J3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3ABTTR-ND.
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3BAWTR
 Order 'cap accu-f chip 50v 3.3pf 0603 - 06035J3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3BAWTR-ND.
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3CAWTR
 Order 'cap accu-f chip 50v 3.3pf 0603 - 06035J3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3CAWTR-ND.
CAP ACCU-P CHIP 50V 3.3PF 0603 - 06035J3R3CBTTR
 Order 'cap accu-p chip 50v 3.3pf 0603 - 06035J3R3CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R3CBTTR-ND.
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3BAWTR
 Order 'cap accu-f chip 50v 3.3pf 0603 - 06035K3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K3R3BAWTR-ND.
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035K3R3CAWTR
 Order 'cap accu-f chip 50v 3.3pf 0603 - 06035K3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K3R3CAWTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3AAWTR
 Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3AAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0603 - 06031J3R3ABTTR
 Order 'cap accu-p chip 100v 3.3pf 0603 - 06031J3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3ABTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3BAWTR
 Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3BAWTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031J3R3CAWTR
 Order 'cap accu-f chip 100v 3.3pf 0603 - 06031J3R3CAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J3R3CAWTR-ND.
CAP ACCU-P CHIP 100V 3.3PF 0603 - 06031K3R3ABTTR
 Order 'cap accu-p chip 100v 3.3pf 0603 - 06031K3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K3R3ABTTR-ND.
CAP ACCU-F CHIP 100V 3.3PF 0603 - 06031K3R3BAWTR
 Order 'cap accu-f chip 100v 3.3pf 0603 - 06031K3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K3R3BAWTR-ND.
CAP ACCU-F CHIP 25V 33PF 0603 - 06033J330GAWTR
 Order 'cap accu-f chip 25v 33pf 0603 - 06033J330GAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J330GAWTR-ND.
CAP ACCU-P CHIP 25V 33PF 0603 - 06033J330GBTTR
 Order 'cap accu-p chip 25v 33pf 0603 - 06033J330GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J330GBTTR-ND.

Send this link via E-Mail
Help With This Screen

CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3AAWTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-F CHIP 50V 3.0PF 0805 - 08055J3R0BAWTR Next: CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3BAWTR
CAP ACCU-F CHIP 50V 3.3PF 0603 - 06035J3R3AAWTR