Keywords:





CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR

Digi-Key Part Number 06035J3R0ABTTR-ND
Price Break
3000
Unit Price
.48000
Extended Price
1440.00
Manufacturer Part Number06035J3R0ABTTR
DescriptionCAP ACCU-P CHIP 50V 3.0PF 0603
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information06035J3R0ABTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance3.0pF
Voltage - Rated 50V
Tolerance±0.05pF
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J3R0ABTTR
06035J3R0ABTTR

06035J3R0ABTTR Specification Sheet

Image of CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR

CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR (06035J3R0ABTTR-ND)

Related parts :
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR\500
 Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0ABTTR\500-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR
 Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0ABTTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0603 - 06035J3R0AAWTR
 Order 'cap accu-f chip 50v 3.0pf 0603 - 06035J3R0AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0AAWTR-ND.
CAP ACCU-F CHIP 50V 3.0PF 0603 - 06035J3R0BAWTR
 Order 'cap accu-f chip 50v 3.0pf 0603 - 06035J3R0BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0BAWTR-ND.
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0QBTTR
 Order 'cap accu-p chip 50v 3.0pf 0603 - 06035J3R0QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J3R0QBTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2AAWTR
 Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2ABTTR
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2BAWTR
 Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2BBTTR
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BBTTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2PBTTR\500
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2PBTTR\500-ND.

Send this link via E-Mail
Help With This Screen

CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-P CHIP 50V 27PF 1210 - 12105J270FBTTR Next: CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR\500
CAP ACCU-P CHIP 50V 3.0PF 0603 - 06035J3R0ABTTR