2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7QBTTR
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7QBTTR - Capacitors
| Digi-Key Part Number | 06035J2R7QBTTR-ND |
3000 |
.57000 |
Extended Price
1710.00 |
| Manufacturer Part Number | 06035J2R7QBTTR | |||
| Description | CAP ACCU-P CHIP 50V 2.7PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7QBTTR
| Technical/Catalog Information | 06035J2R7QBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.03pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035J2R7QBTTR 06035J2R7QBTTR |
06035J2R7QBTTR Specification Sheet
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7QBTTR (06035J2R7QBTTR-ND) - Capacitors
Related parts 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7QBTTR2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7QBTTR
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7QBTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7AAWTR
Order 'cap accu-f chip 50v 2.7pf 0603 - 06035J2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7AAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7ABTTR\500
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7ABTTR\500-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7ABTTR
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7ABTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7BAWTR
Order 'cap accu-f chip 50v 2.7pf 0603 - 06035J2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7BAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7CBTTR
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7CBTTR-ND.
27pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K270JAWTR
Order 'cap accu-f chip 50v 27pf 0603 - 06035K270JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K270JAWTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K2R7BAWTR
Order 'cap accu-f chip 50v 2.7pf 0603 - 06035K2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K2R7BAWTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J270FAWTR
Order 'cap accu-f chip 50v 27pf 0805 - 08055J270FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270FAWTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J270FBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055J270FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270FBTTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J270GAWTR
Order 'cap accu-f chip 50v 27pf 0805 - 08055J270GAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270GAWTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J270GBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055J270GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270GBTTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J270JAWTR
Order 'cap accu-f chip 50v 27pf 0805 - 08055J270JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270JAWTR-ND.
27pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J270JBTTR
Order 'cap accu-p chip 50v 27pf 0805 - 08055J270JBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J270JBTTR-ND.
2.7pF Thin Film Capacitor AVX Corporation 0805 (2012 metric) 50V 08055J2R7AAWTR
Order 'cap accu-f chip 50v 2.7pf 0805 - 08055J2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055J2R7AAWTR-ND.
Options for 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7QBTTR
Send this link via E-Mail
Help With This Screen
