Keywords:





CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7CBTTR - Capacitors

Digi-Key Part Number 06035J2R7CBTTR-ND
Price Break
3000
Unit Price
.30000
Extended Price
900.00
Manufacturer Part Number06035J2R7CBTTR
DescriptionCAP ACCU-P CHIP 50V 2.7PF 0603
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information06035J2R7CBTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance2.7pF
Voltage - Rated 50V
Tolerance±0.25pF
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J2R7CBTTR
06035J2R7CBTTR

06035J2R7CBTTR Specification Sheet

Image of CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7CBTTR

CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7CBTTR (06035J2R7CBTTR-ND) - Capacitors

Related parts Capacitors :
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7CBTTR
 Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7CBTTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035J2R7AAWTR
 Order 'cap accu-f chip 50v 2.7pf 0603 - 06035J2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7AAWTR-ND.
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7ABTTR\500
 Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7ABTTR\500-ND.
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7ABTTR
 Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7ABTTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035J2R7BAWTR
 Order 'cap accu-f chip 50v 2.7pf 0603 - 06035J2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7BAWTR-ND.
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7QBTTR
 Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7QBTTR-ND.
CAP ACCU-F CHIP 50V 27PF 0603 - 06035K270JAWTR
 Order 'cap accu-f chip 50v 27pf 0603 - 06035K270JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K270JAWTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR
 Order 'cap accu-f chip 50v 2.7pf 0603 - 06035K2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K2R7BAWTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2AAWTR
 Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2ABTTR
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.

Send this link via E-Mail
Help With This Screen

CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7CBTTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7ABTTR\500 Next: CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7QBTTR
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7CBTTR