CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035J2R7BAWTR - Capacitors
2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7BAWTR
| Digi-Key Part Number | 06035J2R7BAWTR-ND |
3000 |
.37500 |
Extended Price
1125.00 |
| Manufacturer Part Number | 06035J2R7BAWTR | |||
| Description | CAP ACCU-F CHIP 50V 2.7PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7BAWTR
| Technical/Catalog Information | 06035J2R7BAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2.7pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.1pF |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06035J2R7BAWTR 06035J2R7BAWTR |
06035J2R7BAWTR Specification Sheet
CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035J2R7BAWTR (06035J2R7BAWTR-ND) - Capacitors
Related parts 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7BAWTRCAP ACCU-F CHIP 50V 2.7PF 0603 - 06035J2R7BAWTR
Order 'cap accu-f chip 50v 2.7pf 0603 - 06035J2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7BAWTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035J2R7AAWTR
Order 'cap accu-f chip 50v 2.7pf 0603 - 06035J2R7AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7AAWTR-ND.
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7ABTTR\500
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7ABTTR\500-ND.
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7ABTTR
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7ABTTR-ND.
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7CBTTR
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7CBTTR-ND.
CAP ACCU-P CHIP 50V 2.7PF 0603 - 06035J2R7QBTTR
Order 'cap accu-p chip 50v 2.7pf 0603 - 06035J2R7QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R7QBTTR-ND.
CAP ACCU-F CHIP 50V 27PF 0603 - 06035K270JAWTR
Order 'cap accu-f chip 50v 27pf 0603 - 06035K270JAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K270JAWTR-ND.
CAP ACCU-F CHIP 50V 2.7PF 0603 - 06035K2R7BAWTR
Order 'cap accu-f chip 50v 2.7pf 0603 - 06035K2R7BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K2R7BAWTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1AAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1ABTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
CAP ACCU-F CHIP 50V 0.1PF 0603 - 06035J0R1BAWTR
Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1BBTTR
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
CAP ACCU-P CHIP 50V 0.1PF 0603 - 06035J0R1PBTTR\500
Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
CAP ACCU-F CHIP 50V 0.2PF 0603 - 06035J0R2AAWTR
Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
CAP ACCU-P CHIP 50V 0.2PF 0603 - 06035J0R2ABTTR
Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.
Options for 2.7pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R7BAWTR
Send this link via E-Mail
Help With This Screen
