Keywords:





2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4ABTTR

CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR - Capacitors

Digi-Key Part Number 06035J2R4ABTTR-ND
Price Break
3000
Unit Price
.48000
Extended Price
1440.00
Manufacturer Part Number06035J2R4ABTTR
DescriptionCAP ACCU-P CHIP 50V 2.4PF 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4ABTTR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4ABTTR
Technical/Catalog Information06035J2R4ABTTR
VendorAVX Corporation
CategoryCapacitors
Capacitance2.4pF
Voltage - Rated 50V
Tolerance±0.05pF
Package / Case0603 (1608 metric)
PackagingTape & Reel (TR)
FeaturesRF, High Q, Low Loss
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.1000 Hrs @ 125°C
Mounting TypeSurface Mount
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 06035J2R4ABTTR
06035J2R4ABTTR

06035J2R4ABTTR Specification Sheet

Image of CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR

CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR (06035J2R4ABTTR-ND) - Capacitors

Related parts 2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4ABTTR
2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4ABTTR\500
 Order 'cap accu-p chip 50v 2.4pf 0603 - 06035J2R4ABTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4ABTTR\500-ND.
2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4ABTTR
 Order 'cap accu-p chip 50v 2.4pf 0603 - 06035J2R4ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4ABTTR-ND.
2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4AAWTR
 Order 'cap accu-f chip 50v 2.4pf 0603 - 06035J2R4AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4AAWTR-ND.
2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4BAWTR
 Order 'cap accu-f chip 50v 2.4pf 0603 - 06035J2R4BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4BAWTR-ND.
2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4CBTTR
 Order 'cap accu-p chip 50v 2.4pf 0603 - 06035J2R4CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4CBTTR-ND.
2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4QBTTR
 Order 'cap accu-p chip 50v 2.4pf 0603 - 06035J2R4QBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J2R4QBTTR-ND.
24pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035K240GAWTR
 Order 'cap accu-f chip 50v 24pf 0603 - 06035K240GAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035K240GAWTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1AAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1AAWTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1ABTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1ABTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1BAWTR
 Order 'cap accu-f chip 50v 0.1pf 0603 - 06035J0R1BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BAWTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1BBTTR
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1BBTTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R1PBTTR\500
 Order 'cap accu-p chip 50v 0.1pf 0603 - 06035J0R1PBTTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R1PBTTR\500-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R2AAWTR
 Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2AAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2AAWTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R2ABTTR
 Order 'cap accu-p chip 50v 0.2pf 0603 - 06035J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2ABTTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J0R2BAWTR
 Order 'cap accu-f chip 50v 0.2pf 0603 - 06035J0R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035J0R2BAWTR-ND.

Options for 2.4pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 50V 06035J2R4ABTTR
Send this link via E-Mail
Help With This Screen

CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP ACCU-P CHIP 50V 2.3PF 1210 - 12105J2R3ABTTR Next: CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR\500
CAP ACCU-P CHIP 50V 2.4PF 0603 - 06035J2R4ABTTR