Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 118 OHM 1/10W .02% 0805 - RG2012P-1180-P-T1 - Resistors

Digi-Key Part Number RG2012P-1180-P-T1-ND
Price Break
1000
Unit Price
.32000
Extended Price
320.00
Manufacturer Part NumberRG2012P-1180-P-T1
DescriptionRES 118 OHM 1/10W .02% 0805
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG2012P-1180-P-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms118
Power (Watts)0.1W, 1/10W
Tolerance±0.02%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working100V
Temperature Coefficient±25ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012P 1180 P T1
RG2012P1180PT1

RG2012P-1180-P-T1 Specification Sheet

Image of RES 118 OHM 1/10W .02% 0805 - RG2012P-1180-P-T1

RES 118 OHM 1/10W .02% 0805 - RG2012P-1180-P-T1 (RG2012P-1180-P-T1-ND) - Resistors

Related parts Resistors:
RES 118 OHM 1/10W .02% 0805 - RG2012P-1180-P-T1
 Order 'res 118 ohm 1/10w .02% 0805 - RG2012P-1180-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1180-P-T1-ND.
RES 118 OHM 1/10W .02% 0805 - RG2012N-1180-P-T1
 Order 'res 118 ohm 1/10w .02% 0805 - RG2012N-1180-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1180-P-T1-ND.
RES 118 OHM 1/10W .05% 0805 - RG2012P-1180-W-T1
 Order 'res 118 ohm 1/10w .05% 0805 - RG2012P-1180-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1180-W-T1-ND.
RES 118 OHM 1/10W .02% 0805 - RG2012V-1180-P-T1
 Order 'res 118 ohm 1/10w .02% 0805 - RG2012V-1180-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-1180-P-T1-ND.
RES 100 OHM 1/10W .02% 0805 - RG2012P-101-P-T1
 Order 'res 100 ohm 1/10w .02% 0805 - RG2012P-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-101-P-T1-ND.
RES 102 OHM 1/10W .02% 0805 - RG2012P-1020-P-T1
 Order 'res 102 ohm 1/10w .02% 0805 - RG2012P-1020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1020-P-T1-ND.
RES 1.02K OHM 1/10W .02% 0805 - RG2012P-1021-P-T1
 Order 'res 1.02k ohm 1/10w .02% 0805 - RG2012P-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1021-P-T1-ND.
RES 10.2K OHM 1/10W .02% 0805 - RG2012P-1022-P-T1
 Order 'res 10.2k ohm 1/10w .02% 0805 - RG2012P-1022-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1022-P-T1-ND.
RES 1.0K OHM 1/10W .02% 0805 - RG2012P-102-P-T1
 Order 'res 1.0k ohm 1/10w .02% 0805 - RG2012P-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-102-P-T1-ND.
RES 10K OHM 1/10W .02% 0805 - RG2012P-103-P-T1
 Order 'res 10k ohm 1/10w .02% 0805 - RG2012P-103-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-103-P-T1-ND.
RES 105 OHM 1/10W .02% 0805 - RG2012P-1050-P-T1
 Order 'res 105 ohm 1/10w .02% 0805 - RG2012P-1050-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1050-P-T1-ND.
RES 1.05K OHM 1/10W .02% 0805 - RG2012P-1051-P-T1
 Order 'res 1.05k ohm 1/10w .02% 0805 - RG2012P-1051-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1051-P-T1-ND.
RES 107 OHM 1/10W .02% 0805 - RG2012P-1070-P-T1
 Order 'res 107 ohm 1/10w .02% 0805 - RG2012P-1070-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1070-P-T1-ND.
RES 1.07K OHM 1/10W .02% 0805 - RG2012P-1071-P-T1
 Order 'res 1.07k ohm 1/10w .02% 0805 - RG2012P-1071-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-1071-P-T1-ND.
RES 110 OHM 1/10W .02% 0805 - RG2012P-111-P-T1
 Order 'res 110 ohm 1/10w .02% 0805 - RG2012P-111-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-111-P-T1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 118 OHM 1/10W .02% 0805 - RG2012N-1180-P-T1 Next: RES 118 OHM 1/10W .02% 0805 - RG2012V-1180-P-T1