SCREW 6-32 X 1/2" BLACK 1=50 - 1590MS50BK
| Digi-Key Part Number | 1590MS50BK-ND |
1 |
3.98000 |
Extended Price
3.98 |
| Manufacturer Part Number | 1590MS50BK | |||
| Description | SCREW 6-32 X 1/2" BLACK 1=50 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1590MS50BK |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Type | Screw |
| Color | Black |
| Application | Instrument Enclosure |
| Length | 0.500 in [Typ] |
| Fastening Thread | 6-32 |
| Quantity | 50 [Nom] |
| Other Names |
1590MS50BK 1590MS50BK |
1590MS50BK Specification Sheet
SCREW 6-32 X 1/2" BLACK 1=50 - 1590MS50BK (1590MS50BK-ND)
Related parts:SCREW 6-32 X 1/2" BLACK 1=50 - 1590MS50BK
Order 'screw 6-32 x 1/2" black 1=50 - 1590MS50BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50BK-ND.
CABLE TIE STANDARD 15 1/2" BLACK - 1-604774-0
Order 'cable tie standard 15 1/2" black - 1-604774-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-604774-0-ND.
SCREW 6-32 X 1/2" GRAY 1=50 - 1590MS50GY
Order 'screw 6-32 x 1/2" gray 1=50 - 1590MS50GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1590MS50GY-ND.
SCREW 6-32 X 1/2" FLAT HEAD - 3313
Order 'screw 6-32 x 1/2" flat head - 3313' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1406-ND.
HDWR 1/2"SCREW 6/32 HANDLE MTG - 9905
Order 'hdwr 1/2"screw 6/32 handle mtg - 9905' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9905K-ND.
SCREW 6-32 PHILLIPS NICKEL 1=6 - 1421J6
Order 'screw 6-32 phillips nickel 1=6 - 1421J6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421J6-ND.
HDWR 1/4"SCREW 6/32 HANDLE MTG - 9903
Order 'hdwr 1/4"screw 6/32 handle mtg - 9903' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9903K-ND.
HEATSHINK POLY 1 1/2" BLACK 50' - Q2-F3X-1 1/2-01-MS50FT
Order 'heatshink poly 1 1/2" black 50' - Q2-F3X-1 1/2-01-MS50FT' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q2F3X112B-50-ND.
CHASSIS STEEL 6"X 4" X 2" BLACK - 1441-8BK3
Order 'chassis steel 6"x 4" x 2" black - 1441-8BK3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1441-8BK3-ND.
CONN LOW PRO 6 POS 156SOL-EYE - 2-530654-1
Order 'conn low pro 6 pos 156sol-eye - 2-530654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530654-1-ND.
CONN HSNG CARDEDGE 6 DL POS .156 - 2-530655-1
Order 'conn hsng cardedge 6 dl pos .156 - 2-530655-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530655-1-ND.
CONN LOW PRO 6 POS 156X200C/L - 2-530666-1
Order 'conn low pro 6 pos 156x200c/l - 2-530666-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-530666-1-ND.
STB 25 FOR SAKT 1/2 BLACK - 0271500000
Order 'stb 25 for sakt 1/2 black - 0271500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0271500000-ND.
CONN SCREW 6-32 TERM BLOCK - 1437651-2
Order 'conn screw 6-32 term block - 1437651-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1437651-2-ND.
CONN RING STR 2/0AWG 1/2" BLACK - 1527237-3
Order 'conn ring str 2/0awg 1/2" black - 1527237-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1527237-3-ND.
Send this link via E-Mail
Help With This Screen