Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES 73.2 OHM 1/8W .5% 0805 - RG2012N-73R2-D-T5

Digi-Key Part Number RG2012N-73R2-D-T5-ND
Price Break
5000
Unit Price
.11200
Extended Price
560.00
Manufacturer Part NumberRG2012N-73R2-D-T5
DescriptionRES 73.2 OHM 1/8W .5% 0805
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG2012N-73R2-D-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms73.2
Power (Watts)0.125W, 1/8W
Tolerance±0.5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Voltage - Working100V
Temperature Coefficient±10ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 73R2 D T5
RG2012N73R2DT5

RG2012N-73R2-D-T5 Specification Sheet

Image of RES 73.2 OHM 1/8W .5% 0805 - RG2012N-73R2-D-T5

RES 73.2 OHM 1/8W .5% 0805 - RG2012N-73R2-D-T5 (RG2012N-73R2-D-T5-ND)

Related parts:
RES 73.2 OHM 1/8W .5% 0805 - RG2012N-73R2-D-T5
 Order 'res 73.2 ohm 1/8w .5% 0805 - RG2012N-73R2-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-73R2-D-T5-ND.
RES 100 OHM 1/8W .5% 0805 - RG2012N-101-D-T5
 Order 'res 100 ohm 1/8w .5% 0805 - RG2012N-101-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-D-T5-ND.
RES 102 OHM 1/8W .5% 0805 - RG2012N-1020-D-T5
 Order 'res 102 ohm 1/8w .5% 0805 - RG2012N-1020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-D-T5-ND.
RES 1.02K OHM 1/8W .5% 0805 - RG2012N-1021-D-T5
 Order 'res 1.02k ohm 1/8w .5% 0805 - RG2012N-1021-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-D-T5-ND.
RES 10.2K OHM 1/8W .5% 0805 - RG2012N-1022-D-T5
 Order 'res 10.2k ohm 1/8w .5% 0805 - RG2012N-1022-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-D-T5-ND.
RES 102K OHM 1/8W .5% 0805 - RG2012N-1023-D-T5
 Order 'res 102k ohm 1/8w .5% 0805 - RG2012N-1023-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-D-T5-ND.
RES 1.0K OHM 1/8W .5% 0805 - RG2012N-102-D-T5
 Order 'res 1.0k ohm 1/8w .5% 0805 - RG2012N-102-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-102-D-T5-ND.
RES 10.0K OHM 1/8W .5% 0805 - RG2012N-103-D-T5
 Order 'res 10.0k ohm 1/8w .5% 0805 - RG2012N-103-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-103-D-T5-ND.
RES 100K OHM 1/8W .5% 0805 - RG2012N-104-D-T5
 Order 'res 100k ohm 1/8w .5% 0805 - RG2012N-104-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-104-D-T5-ND.
RES 105 OHM 1/8W .5% 0805 - RG2012N-1050-D-T5
 Order 'res 105 ohm 1/8w .5% 0805 - RG2012N-1050-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1050-D-T5-ND.
RES 1.05K OHM 1/8W .5% 0805 - RG2012N-1051-D-T5
 Order 'res 1.05k ohm 1/8w .5% 0805 - RG2012N-1051-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1051-D-T5-ND.
RES 10.5K OHM 1/8W .5% 0805 - RG2012N-1052-D-T5
 Order 'res 10.5k ohm 1/8w .5% 0805 - RG2012N-1052-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1052-D-T5-ND.
RES 105K OHM 1/8W .5% 0805 - RG2012N-1053-D-T5
 Order 'res 105k ohm 1/8w .5% 0805 - RG2012N-1053-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1053-D-T5-ND.
RES 1.0M OHM 1/8W .5% 0805 - RG2012N-105-D-T5
 Order 'res 1.0m ohm 1/8w .5% 0805 - RG2012N-105-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-105-D-T5-ND.
RES 107 OHM 1/8W .5% 0805 - RG2012N-1070-D-T5
 Order 'res 107 ohm 1/8w .5% 0805 - RG2012N-1070-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1070-D-T5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES 73.2 OHM 1/8W .25% SMD 1206 - RT1206CRE0773R2L Next: RES 73.2 OHM 1/8W .5% 0805 - RG2012P-73R2-D-T5