Keywords:





RES 470K OHM 1/8W .1% 0805 - RG2012N-474-B-T5 - Resistors

Digi-Key Part Number RG2012N-474-B-T5-ND
Price Break
5000
Unit Price
.23500
Extended Price
1175.00
Manufacturer Part NumberRG2012N-474-B-T5
DescriptionRES 470K OHM 1/8W .1% 0805
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG2012N-474-B-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms470K
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 474 B T5
RG2012N474BT5

RG2012N-474-B-T5 Specification Sheet

Image of RES 470K OHM 1/8W .1% 0805 - RG2012N-474-B-T5

RES 470K OHM 1/8W .1% 0805 - RG2012N-474-B-T5 (RG2012N-474-B-T5-ND) - Resistors

Related parts Resistors :
RES 470K OHM 1/8W .25% 0805 - RG2012N-474-C-T5
 Order 'res 470k ohm 1/8w .25% 0805 - RG2012N-474-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-474-C-T5-ND.
RES 470K OHM 1/8W .5% 0805 - RG2012N-474-D-T5
 Order 'res 470k ohm 1/8w .5% 0805 - RG2012N-474-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-474-D-T5-ND.
RES 470K OHM 1/8W .05% 0805 - RG2012N-474-W-T5
 Order 'res 470k ohm 1/8w .05% 0805 - RG2012N-474-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-474-W-T5-ND.
RES 47.0K OHM 1/8W .25% 0805 - RG2012N-473-C-T5
 Order 'res 47.0k ohm 1/8w .25% 0805 - RG2012N-473-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-C-T5-ND.
RES 47.0K OHM 1/8W .5% 0805 - RG2012N-473-D-T5
 Order 'res 47.0k ohm 1/8w .5% 0805 - RG2012N-473-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-D-T5-ND.
RES 47.0K OHM 1/8W .05% 0805 - RG2012N-473-W-T5
 Order 'res 47.0k ohm 1/8w .05% 0805 - RG2012N-473-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-473-W-T5-ND.
RES 470K OHM 1/8W .25% 0805 - RG2012P-474-C-T5
 Order 'res 470k ohm 1/8w .25% 0805 - RG2012P-474-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-474-C-T5-ND.
RES 470K OHM 1/8W .5% 0805 - RG2012P-474-D-T5
 Order 'res 470k ohm 1/8w .5% 0805 - RG2012P-474-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-474-D-T5-ND.
RES 470K OHM 1/8W .05% 0805 - RG2012P-474-W-T5
 Order 'res 470k ohm 1/8w .05% 0805 - RG2012P-474-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-474-W-T5-ND.
RES 4.7K OHM 1/8W .25% 0805 - RG2012N-472-C-T5
 Order 'res 4.7k ohm 1/8w .25% 0805 - RG2012N-472-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-472-C-T5-ND.
RES 4.7K OHM 1/8W .5% 0805 - RG2012N-472-D-T5
 Order 'res 4.7k ohm 1/8w .5% 0805 - RG2012N-472-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-472-D-T5-ND.
RES 4.7K OHM 1/8W .05% 0805 - RG2012N-472-W-T5
 Order 'res 4.7k ohm 1/8w .05% 0805 - RG2012N-472-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-472-W-T5-ND.
RES 470K OHM 1/8W .1% 0805 - RG2012N-474-B-T5
 Order 'res 470k ohm 1/8w .1% 0805 - RG2012N-474-B-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-474-B-T5-ND.
RES 47.0K OHM 1/8W .25% 0805 - RG2012P-473-C-T5
 Order 'res 47.0k ohm 1/8w .25% 0805 - RG2012P-473-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-473-C-T5-ND.
RES 47.0K OHM 1/8W .5% 0805 - RG2012P-473-D-T5
 Order 'res 47.0k ohm 1/8w .5% 0805 - RG2012P-473-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-473-D-T5-ND.

Send this link via E-Mail
Help With This Screen

RES 470K OHM 1/8W .1% 0805 - RG2012N-474-B-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 470K OHM 1/8W .05% 0805 SMD - RT0805WRB07470KL Next: RES 470K OHM 1/8W .1% 0805 - RG2012P-474-B-T1
RES 470K OHM 1/8W .1% 0805 - RG2012N-474-B-T5