Keywords:





HARDWARE MOUNTING RAILS 11.6" - 1448R12 - Boxes, Enclosures, Racks

Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing Rail(s) 1448R12

Digi-Key Part Number 1448R12-ND
Price Break
1
Unit Price
5.69000
Extended Price
5.69
Manufacturer Part Number1448R12
DescriptionHARDWARE MOUNTING RAILS 11.6"
Quantity Available Non-Stock
All prices are in USD

Purchase Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing Rail(s) 1448R12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing Rail(s) 1448R12
Technical/Catalog Information1448R12
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
Accessory TypeRail(s)
For Use With/Related Products1401, 1458 Series
Other Names 1448R12
1448R12

1448R12 Specification Sheet

Image of HARDWARE MOUNTING RAILS 11.6" - 1448R12

HARDWARE MOUNTING RAILS 11.6" - 1448R12 (1448R12-ND) - Boxes, Enclosures, Racks

Related parts Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing Rail(s) 1448R12
HARDWARE MOUNTING RAILS 11.6" - 1448R12
 Order 'hardware mounting rails 11.6" - 1448R12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R12-ND.
HARDWARE MOUNTING RAILS 1=20 - 1448A20
 Order 'hardware mounting rails 1=20 - 1448A20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448A20-ND.
HARDWARE MOUNTING RAILS 5.6" - 1448R6
 Order 'hardware mounting rails 5.6" - 1448R6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R6-ND.
HARDWARE MOUNTING RAILS 9.6" - 1448R10
 Order 'hardware mounting rails 9.6" - 1448R10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R10-ND.
HARDWARE MOUNTING RAILS 7.6" - 1448R8
 Order 'hardware mounting rails 7.6" - 1448R8' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R8-ND.
HARDWARE MOUNTING WASHERS 100PKG - 1421A100W
 Order 'hardware mounting washers 100pkg - 1421A100W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM828-ND.
RAIL MOUNTING FOR 1401/1458 SER - 1448R14
 Order 'rail mounting for 1401/1458 ser - 1448R14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R14-ND.
HARDWARE MOUNTING SCREWS 100PKG - 1421A100B
 Order 'hardware mounting screws 100pkg - 1421A100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM827-ND.
HARDWARE 1/4-20X0.87" THUMB 1=2 - 1421B2
 Order 'hardware 1/4-20x0.87" thumb 1=2 - 1421B2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B2-ND.
HARDWARE 10-32 X 0.5" THUMB 1=4 - 1421B
 Order 'hardware 10-32 x 0.5" thumb 1=4 - 1421B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421B-ND.
SCREW 6-32 PHILLIPS NICKEL 1=6 - 1421J6
 Order 'screw 6-32 phillips nickel 1=6 - 1421J6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421J6-ND.
FEET RUBBER .5" X .14" CLR 1=24 - 1421T2CL
 Order 'feet rubber .5" x .14" clr 1=24 - 1421T2CL' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421T2CL-ND.
FEET RUBBER .5" X .14" GRY 1=24 - 1421T2GY
 Order 'feet rubber .5" x .14" gry 1=24 - 1421T2GY' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421T2GY-ND.
FEET RUBBER .5" X .14" BLK 1=24 - 1421T2
 Order 'feet rubber .5" x .14" blk 1=24 - 1421T2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421T2-ND.
FEET RUBBER .5" X .23" BLK 1=24 - 1421T3
 Order 'feet rubber .5" x .23" blk 1=24 - 1421T3' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1421T3-ND.

Options for Box - Accessory Boxes, Enclosures, Rack Hammond Manufacturing Rail(s) 1448R12
Send this link via E-Mail
Help With This Screen

HARDWARE MOUNTING RAILS 11.6" - 1448R12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HARDWARE MOUNTING RAILS 1=20 - 1448A20 Next: HARDWARE MOUNTING RAILS 5.6" - 1448R6
HARDWARE MOUNTING RAILS 11.6" - 1448R12