Keywords:





402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-C-T5

RES 402 OHM 1/8W .25% 0805 - RG2012N-4020-C-T5 - Resistors

Digi-Key Part Number RG2012N-4020-C-T5-ND
Price Break
5000
Unit Price
.16800
Extended Price
840.00
Manufacturer Part NumberRG2012N-4020-C-T5
DescriptionRES 402 OHM 1/8W .25% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-C-T5
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-C-T5
Technical/Catalog InformationRG2012N-4020-C-T5
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms402
Power (Watts)0.125W, 1/8W
Tolerance±0.25%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 4020 C T5
RG2012N4020CT5

RG2012N-4020-C-T5 Specification Sheet

Image of RES 402 OHM 1/8W .25% 0805 - RG2012N-4020-C-T5

RES 402 OHM 1/8W .25% 0805 - RG2012N-4020-C-T5 (RG2012N-4020-C-T5-ND) - Resistors

Related parts 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-C-T5
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-C-T5
 Order 'res 402 ohm 1/8w .25% 0805 - RG2012N-4020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-4020-C-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-D-T5
 Order 'res 402 ohm 1/8w .5% 0805 - RG2012N-4020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-4020-D-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-W-T5
 Order 'res 402 ohm 1/8w .05% 0805 - RG2012N-4020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-4020-W-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-4020-C-T5
 Order 'res 402 ohm 1/8w .25% 0805 - RG2012P-4020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-4020-C-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-4020-C-T5
 Order 'res 402 ohm 1/8w .25% 0805 - RG2012V-4020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-4020-C-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-P-T1
 Order 'res 402 ohm 1/8w .02% 0805 - RG2012N-4020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-4020-P-T1-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-4020-D-T5
 Order 'res 402 ohm 1/8w .5% 0805 - RG2012P-4020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-4020-D-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-4020-W-T5
 Order 'res 402 ohm 1/8w .05% 0805 - RG2012P-4020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-4020-W-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-4020-D-T5
 Order 'res 402 ohm 1/8w .5% 0805 - RG2012V-4020-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-4020-D-T5-ND.
402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-4020-W-T5
 Order 'res 402 ohm 1/8w .05% 0805 - RG2012V-4020-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-4020-W-T5-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-101-C-T5
 Order 'res 100 ohm 1/8w .25% 0805 - RG2012N-101-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-C-T5-ND.
102 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1020-C-T5
 Order 'res 102 ohm 1/8w .25% 0805 - RG2012N-1020-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-C-T5-ND.
1.02K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1021-C-T5
 Order 'res 1.02k ohm 1/8w .25% 0805 - RG2012N-1021-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-C-T5-ND.
10.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1022-C-T5
 Order 'res 10.2k ohm 1/8w .25% 0805 - RG2012N-1022-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-C-T5-ND.
102K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1023-C-T5
 Order 'res 102k ohm 1/8w .25% 0805 - RG2012N-1023-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-C-T5-ND.

Options for 402 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-4020-C-T5
Send this link via E-Mail
Help With This Screen

RES 402 OHM 1/8W .25% 0805 - RG2012N-4020-C-T5
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 402 OHM 1/8W .1% SMD 1206 - RT1206BRE07402RL Next: RES 402 OHM 1/8W .25% 0805 - RG2012P-4020-C-T5
RES 402 OHM 1/8W .25% 0805 - RG2012N-4020-C-T5