RES 390K OHM 1/10W .1% 0805 SMD - RG2012N-394-B-T1
| Digi-Key Part Number | RG2012N-394-B-T1-ND |
1000 |
.23800 |
Extended Price
238.00 |
| Manufacturer Part Number | RG2012N-394-B-T1 | |||
| Description | RES 390K OHM 1/10W .1% 0805 SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-394-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 390K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±10ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 394 B T1 RG2012N394BT1 |
RG2012N-394-B-T1 Specification Sheet
RES 390K OHM 1/10W .1% 0805 SMD - RG2012N-394-B-T1 (RG2012N-394-B-T1-ND)
Related parts:RES 390K OHM 1/10W .05% 0805 SMD - RG2012N-394-W-T1
Order 'res 390k ohm 1/10w .05% 0805 smd - RG2012N-394-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N390KWCT-ND.
RES 390K OHM 1/10W .05% 0805 SMD - RG2012N-394-W-T1
Order 'res 390k ohm 1/10w .05% 0805 smd - RG2012N-394-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG20N390KWTR-ND.
RES 390K OHM 1/10W .05% 0805 SMD - RG2012N-394-W-T1
Order 'res 390k ohm 1/10w .05% 0805 smd - RG2012N-394-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RG20N390KWDKR-ND.
RES 390K OHM 1/10W .05% 0805 SMD - RG2012P-394-W-T1
Order 'res 390k ohm 1/10w .05% 0805 smd - RG2012P-394-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-394-W-T1-ND.
RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D
Order 'res 390k ohm 1/10w .5% 0805 smd - RR1220P-394-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P390KDCT-ND.
RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D
Order 'res 390k ohm 1/10w .5% 0805 smd - RR1220P-394-D' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RR12P390KDDKR-ND.
RES 390K OHM 1/10W .5% 0805 SMD - RR1220P-394-D
Order 'res 390k ohm 1/10w .5% 0805 smd - RR1220P-394-D' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RR12P390KDTR-ND.
RES 102 OHM 1/10W .05% 0805 SMD - RG2012N-1020-W-T1
Order 'res 102 ohm 1/10w .05% 0805 smd - RG2012N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-W-T1-ND.
RES 102K OHM 1/10W .05% 0805 SMD - RG2012N-1023-W-T1
Order 'res 102k ohm 1/10w .05% 0805 smd - RG2012N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-W-T1-ND.
RES 105 OHM 1/10W .05% 0805 SMD - RG2012N-1050-W-T1
Order 'res 105 ohm 1/10w .05% 0805 smd - RG2012N-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1050-W-T1-ND.
RES 105K OHM 1/10W .05% 0805 SMD - RG2012N-1053-W-T1
Order 'res 105k ohm 1/10w .05% 0805 smd - RG2012N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1053-W-T1-ND.
RES 107 OHM 1/10W .05% 0805 SMD - RG2012N-1070-W-T1
Order 'res 107 ohm 1/10w .05% 0805 smd - RG2012N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1070-W-T1-ND.
RES 107K OHM 1/10W .05% 0805 SMD - RG2012N-1073-W-T1
Order 'res 107k ohm 1/10w .05% 0805 smd - RG2012N-1073-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1073-W-T1-ND.
RES 113 OHM 1/10W .05% 0805 SMD - RG2012N-1130-W-T1
Order 'res 113 ohm 1/10w .05% 0805 smd - RG2012N-1130-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1130-W-T1-ND.
RES 113K OHM 1/10W .05% 0805 SMD - RG2012N-1133-W-T1
Order 'res 113k ohm 1/10w .05% 0805 smd - RG2012N-1133-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1133-W-T1-ND.
Send this link via E-Mail
Help With This Screen