HARDWARE MOUNTING RAILS 1=20 - 1448A20 - Boxes, Enclosures, Racks
| Digi-Key Part Number | 1448A20-ND |
1 |
35.33000 |
Extended Price
35.33 |
| Manufacturer Part Number | 1448A20 | |||
| Description | HARDWARE MOUNTING RAILS 1=20 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1448A20 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Accessory Type | Mounting Hardware |
| For Use With/Related Products | 1448 Rails |
| Other Names |
1448A20 1448A20 |
1448A20 Specification Sheet
HARDWARE MOUNTING RAILS 1=20 - 1448A20 (1448A20-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:HARDWARE MOUNTING RAILS 1=20 - 1448A20
Order 'hardware mounting rails 1=20 - 1448A20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448A20-ND.
HARDWARE MOUNTING RAILS 5.6" - 1448R6
Order 'hardware mounting rails 5.6" - 1448R6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R6-ND.
HARDWARE MOUNTING RAILS 9.6" - 1448R10
Order 'hardware mounting rails 9.6" - 1448R10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R10-ND.
HARDWARE MOUNTING RAILS 11.6" - 1448R12
Order 'hardware mounting rails 11.6" - 1448R12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R12-ND.
HARDWARE MOUNTING RAILS 7.6" - 1448R8
Order 'hardware mounting rails 7.6" - 1448R8' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R8-ND.
RAIL MOUNTING FOR 1401/1458 SER - 1448R14
Order 'rail mounting for 1401/1458 ser - 1448R14' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1448R14-ND.
HARDWARE MOUNTING SCREWS 100PKG - 1421A100B
Order 'hardware mounting screws 100pkg - 1421A100B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM827-ND.
HARDWARE MOUNTING WASHERS 100PKG - 1421A100W
Order 'hardware mounting washers 100pkg - 1421A100W' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM828-ND.
SCREW 12-24X5/8" ZINC PLATE 1=20 - H1224S20
Order 'screw 12-24x5/8" zinc plate 1=20 - H1224S20' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number H1224S20-ND.
MOUNTING BUTTON 1/32 TO 3/32" - MB-1-156
Order 'mounting button 1/32 to 3/32" - MB-1-156' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-1-156-ND.
MOUNTING BUTTON 1/32 TO 3/32" - MB-1-187
Order 'mounting button 1/32 to 3/32" - MB-1-187' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number MB-1-187-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
Order 'transfmr crnt sens 6a 1:20 ratio - TCS-01' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7289CT-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
Order 'transfmr crnt sens 6a 1:20 ratio - TCS-01' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7289TR-ND.
XFRMR CURR SENSE 10A 1:20 SMD - 53020C
Order 'xfrmr curr sense 10a 1:20 smd - 53020C' online from Digi-Key. Manufactured by Murata Power Solutions Inc (VA). Digi-Key part number 811-1187-1-ND.
XFRMR CURR SENSE 10A 1:20 SMD - 53020C
Order 'xfrmr curr sense 10a 1:20 smd - 53020C' online from Digi-Key. Manufactured by Murata Power Solutions Inc. Digi-Key part number 811-1187-2-ND.
Send this link via E-Mail
Help With This Screen
