Keywords:





RES 340 OHM 1/8W .05% 0805 SMD - RG2012N-3400-W-T1 - Resistors

Digi-Key Part Number RG2012N-3400-W-T1-ND
Price Break
1000
Unit Price
.39270
Extended Price
392.70
Manufacturer Part NumberRG2012N-3400-W-T1
DescriptionRES 340 OHM 1/8W .05% 0805 SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRG2012N-3400-W-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms340
Power (Watts)0.125W, 1/8W
Tolerance±0.05%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 3400 W T1
RG2012N3400WT1

RG2012N-3400-W-T1 Specification Sheet

Image of RES 340 OHM 1/8W .05% 0805 SMD - RG2012N-3400-W-T1

RES 340 OHM 1/8W .05% 0805 SMD - RG2012N-3400-W-T1 (RG2012N-3400-W-T1-ND) - Resistors

Related parts Resistors :
RES 340 OHM 1/8W .05% 0805 SMD - RG2012N-3400-W-T1
 Order 'res 340 ohm 1/8w .05% 0805 smd - RG2012N-3400-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3400-W-T1-ND.
RES 340 OHM 1/8W .5% 0805 - RG2012N-3400-D-T5
 Order 'res 340 ohm 1/8w .5% 0805 - RG2012N-3400-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3400-D-T5-ND.
RES 340 OHM 1/8W .05% 0805 - RG2012N-3400-W-T5
 Order 'res 340 ohm 1/8w .05% 0805 - RG2012N-3400-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3400-W-T5-ND.
RES 340 OHM 1/8W .5% 0805 - RG2012P-3400-D-T5
 Order 'res 340 ohm 1/8w .5% 0805 - RG2012P-3400-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3400-D-T5-ND.
RES 340 OHM 1/8W .05% 0805 - RG2012P-3400-W-T1
 Order 'res 340 ohm 1/8w .05% 0805 - RG2012P-3400-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3400-W-T1-ND.
RES 340 OHM 1/8W .05% 0805 - RG2012P-3400-W-T5
 Order 'res 340 ohm 1/8w .05% 0805 - RG2012P-3400-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3400-W-T5-ND.
RES 340 OHM 1/8W .5% 0805 - RG2012V-3400-D-T5
 Order 'res 340 ohm 1/8w .5% 0805 - RG2012V-3400-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-3400-D-T5-ND.
RES 340 OHM 1/8W .05% 0805 - RG2012V-3400-W-T1
 Order 'res 340 ohm 1/8w .05% 0805 - RG2012V-3400-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-3400-W-T1-ND.
RES 340 OHM 1/8W .05% 0805 - RG2012V-3400-W-T5
 Order 'res 340 ohm 1/8w .05% 0805 - RG2012V-3400-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-3400-W-T5-ND.
RES 102 OHM 1/8W .05% 0805 SMD - RG2012N-1020-W-T1
 Order 'res 102 ohm 1/8w .05% 0805 smd - RG2012N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-W-T1-ND.
RES 102K OHM 1/8W .05% 0805 SMD - RG2012N-1023-W-T1
 Order 'res 102k ohm 1/8w .05% 0805 smd - RG2012N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-W-T1-ND.
RES 105 OHM 1/8W .05% 0805 SMD - RG2012N-1050-W-T1
 Order 'res 105 ohm 1/8w .05% 0805 smd - RG2012N-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1050-W-T1-ND.
RES 105K OHM 1/8W .05% 0805 SMD - RG2012N-1053-W-T1
 Order 'res 105k ohm 1/8w .05% 0805 smd - RG2012N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1053-W-T1-ND.
RES 107 OHM 1/8W .05% 0805 SMD - RG2012N-1070-W-T1
 Order 'res 107 ohm 1/8w .05% 0805 smd - RG2012N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1070-W-T1-ND.
RES 107K OHM 1/8W .05% 0805 SMD - RG2012N-1073-W-T1
 Order 'res 107k ohm 1/8w .05% 0805 smd - RG2012N-1073-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1073-W-T1-ND.

Send this link via E-Mail
Help With This Screen

RES 340 OHM 1/8W .05% 0805 SMD - RG2012N-3400-W-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 340 OHM 1/8W .05% 0805 - RG2012V-3400-W-T5 Next: RES 340 OHM 1/8W .1% 0805 - RG2012N-3400-B-T1
RES 340 OHM 1/8W .05% 0805 SMD - RG2012N-3400-W-T1