Keywords:





332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-B-T1

RES 332 OHM 1/8W .1% 0805 - RG2012N-3320-B-T1 - Resistors

Digi-Key Part Number RG2012N-3320-B-T1-ND
Price Break
1000
Unit Price
.23500
Extended Price
235.00
Manufacturer Part NumberRG2012N-3320-B-T1
DescriptionRES 332 OHM 1/8W .1% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-B-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-B-T1
Technical/Catalog InformationRG2012N-3320-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms332
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 3320 B T1
RG2012N3320BT1

RG2012N-3320-B-T1 Specification Sheet

Image of RES 332 OHM 1/8W .1% 0805 - RG2012N-3320-B-T1

RES 332 OHM 1/8W .1% 0805 - RG2012N-3320-B-T1 (RG2012N-3320-B-T1-ND) - Resistors

Related parts 332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-B-T1
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-P-T1
 Order 'res 332 ohm 1/8w .02% 0805 - RG2012N-3320-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3320-P-T1-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-B-T1
 Order 'res 332 ohm 1/8w .1% 0805 - RG2012N-3320-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3320-B-T1-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-C-T5
 Order 'res 332 ohm 1/8w .25% 0805 - RG2012N-3320-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3320-C-T5-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-D-T5
 Order 'res 332 ohm 1/8w .5% 0805 - RG2012N-3320-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3320-D-T5-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-W-T5
 Order 'res 332 ohm 1/8w .05% 0805 - RG2012N-3320-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3320-W-T5-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-3320-P-T1
 Order 'res 332 ohm 1/8w .02% 0805 - RG2012P-3320-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3320-P-T1-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-3320-W-T1
 Order 'res 332 ohm 1/8w .05% 0805 - RG2012P-3320-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3320-W-T1-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-3320-P-T1
 Order 'res 332 ohm 1/8w .02% 0805 - RG2012V-3320-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-3320-P-T1-ND.
332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012V-3320-W-T1
 Order 'res 332 ohm 1/8w .05% 0805 - RG2012V-3320-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-3320-W-T1-ND.
100 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-101-P-T1
 Order 'res 100 ohm 1/8w .02% 0805 - RG2012N-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-P-T1-ND.
102 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1020-P-T1
 Order 'res 102 ohm 1/8w .02% 0805 - RG2012N-1020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-P-T1-ND.
1.02K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1021-P-T1
 Order 'res 1.02k ohm 1/8w .02% 0805 - RG2012N-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-P-T1-ND.
10.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1022-P-T1
 Order 'res 10.2k ohm 1/8w .02% 0805 - RG2012N-1022-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-P-T1-ND.
1.00K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-102-P-T1
 Order 'res 1.0k ohm 1/8w .02% 0805 - RG2012N-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-102-P-T1-ND.
10.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-103-P-T1
 Order 'res 10k ohm 1/8w .02% 0805 - RG2012N-103-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-103-P-T1-ND.

Options for 332 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-3320-B-T1
Send this link via E-Mail
Help With This Screen

RES 332 OHM 1/8W .1% 0805 - RG2012N-3320-B-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 332 OHM 1/8W .05% 0805 SMD - RG2012N-3320-W-T1 Next: RES 332 OHM 1/8W .1% 0805 - RG2012N-3320-B-T5
RES 332 OHM 1/8W .1% 0805 - RG2012N-3320-B-T1