RES 3.24K OHM 1/8W .05% 0805 - RG2012N-3241-W-T5 - Resistors
| Digi-Key Part Number | RG2012N-3241-W-T5-ND |
5000 |
.37000 |
Extended Price
1850.00 |
| Manufacturer Part Number | RG2012N-3241-W-T5 | |||
| Description | RES 3.24K OHM 1/8W .05% 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-3241-W-T5 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 3.24K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 3241 W T5 RG2012N3241WT5 |
RG2012N-3241-W-T5 Specification Sheet
RES 3.24K OHM 1/8W .05% 0805 - RG2012N-3241-W-T5 (RG2012N-3241-W-T5-ND) - Resistors
Related parts Resistors :RES 3.24K OHM 1/8W .5% 0805 - RG2012N-3241-D-T5
Order 'res 3.24k ohm 1/8w .5% 0805 - RG2012N-3241-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3241-D-T5-ND.
RES 3.24K OHM 1/8W .05% 0805 - RG2012N-3241-W-T5
Order 'res 3.24k ohm 1/8w .05% 0805 - RG2012N-3241-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3241-W-T5-ND.
RES 3.24K OHM 1/8W .25% 0805 - RG2012N-3241-C-T5
Order 'res 3.24k ohm 1/8w .25% 0805 - RG2012N-3241-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3241-C-T5-ND.
RES 32.4K OHM 1/8W .5% 0805 - RG2012N-3242-D-T5
Order 'res 32.4k ohm 1/8w .5% 0805 - RG2012N-3242-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3242-D-T5-ND.
RES 32.4K OHM 1/8W .05% 0805 - RG2012N-3242-W-T5
Order 'res 32.4k ohm 1/8w .05% 0805 - RG2012N-3242-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3242-W-T5-ND.
RES 324K OHM 1/8W .5% 0805 - RG2012N-3243-D-T5
Order 'res 324k ohm 1/8w .5% 0805 - RG2012N-3243-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3243-D-T5-ND.
RES 324K OHM 1/8W .05% 0805 - RG2012N-3243-W-T5
Order 'res 324k ohm 1/8w .05% 0805 - RG2012N-3243-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3243-W-T5-ND.
RES 3.24K OHM 1/8W .5% 0805 - RG2012P-3241-D-T5
Order 'res 3.24k ohm 1/8w .5% 0805 - RG2012P-3241-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3241-D-T5-ND.
RES 3.24K OHM 1/8W .05% 0805 - RG2012P-3241-W-T5
Order 'res 3.24k ohm 1/8w .05% 0805 - RG2012P-3241-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3241-W-T5-ND.
RES 3.24K OHM 1/8W .5% 0805 - RG2012V-3241-D-T5
Order 'res 3.24k ohm 1/8w .5% 0805 - RG2012V-3241-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-3241-D-T5-ND.
RES 3.24K OHM 1/8W .05% 0805 - RG2012V-3241-W-T5
Order 'res 3.24k ohm 1/8w .05% 0805 - RG2012V-3241-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-3241-W-T5-ND.
RES 3.24K OHM 1/8W .02% 0805 - RG2012N-3241-P-T1
Order 'res 3.24k ohm 1/8w .02% 0805 - RG2012N-3241-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3241-P-T1-ND.
RES 3.24K OHM 1/8W .05% 0805SMD - RG2012N-3241-W-T1
Order 'res 3.24k ohm 1/8w .05% 0805smd - RG2012N-3241-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3241-W-T1-ND.
RES 32.4K OHM 1/8W .25% 0805 - RG2012N-3242-C-T5
Order 'res 32.4k ohm 1/8w .25% 0805 - RG2012N-3242-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3242-C-T5-ND.
RES 324K OHM 1/8W .25% 0805 - RG2012N-3243-C-T5
Order 'res 324k ohm 1/8w .25% 0805 - RG2012N-3243-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3243-C-T5-ND.
Send this link via E-Mail
Help With This Screen
