RES 316K OHM 1/8W .05% 0805 SMD - RG2012N-3163-W-T1 - Resistors
| Digi-Key Part Number | RG2012N-3163-W-T1-ND |
1000 |
.39270 |
Extended Price
392.70 |
| Manufacturer Part Number | RG2012N-3163-W-T1 | |||
| Description | RES 316K OHM 1/8W .05% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-3163-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 316K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 3163 W T1 RG2012N3163WT1 |
RG2012N-3163-W-T1 Specification Sheet
RES 316K OHM 1/8W .05% 0805 SMD - RG2012N-3163-W-T1 (RG2012N-3163-W-T1-ND) - Resistors
Related parts Resistors :RES 316K OHM 1/8W .05% 0805 SMD - RG2012N-3163-W-T1
Order 'res 316k ohm 1/8w .05% 0805 smd - RG2012N-3163-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3163-W-T1-ND.
RES 316K OHM 1/8W .5% 0805 - RG2012N-3163-D-T5
Order 'res 316k ohm 1/8w .5% 0805 - RG2012N-3163-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3163-D-T5-ND.
RES 316K OHM 1/8W .05% 0805 - RG2012N-3163-W-T5
Order 'res 316k ohm 1/8w .05% 0805 - RG2012N-3163-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3163-W-T5-ND.
RES 3.16K OHM 1/8W .5% 0805 - RG2012N-3161-D-T5
Order 'res 3.16k ohm 1/8w .5% 0805 - RG2012N-3161-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3161-D-T5-ND.
RES 3.16K OHM 1/8W .05% 0805 - RG2012N-3161-W-T5
Order 'res 3.16k ohm 1/8w .05% 0805 - RG2012N-3161-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3161-W-T5-ND.
RES 31.6K OHM 1/8W .5% 0805 - RG2012N-3162-D-T5
Order 'res 31.6k ohm 1/8w .5% 0805 - RG2012N-3162-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3162-D-T5-ND.
RES 31.6K OHM 1/8W .05% 0805 - RG2012N-3162-W-T5
Order 'res 31.6k ohm 1/8w .05% 0805 - RG2012N-3162-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-3162-W-T5-ND.
RES 316K OHM 1/8W .5% 0805 - RG2012P-3163-D-T5
Order 'res 316k ohm 1/8w .5% 0805 - RG2012P-3163-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3163-D-T5-ND.
RES 316K OHM 1/8W .05% 0805 - RG2012P-3163-W-T1
Order 'res 316k ohm 1/8w .05% 0805 - RG2012P-3163-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3163-W-T1-ND.
RES 316K OHM 1/8W .05% 0805 - RG2012P-3163-W-T5
Order 'res 316k ohm 1/8w .05% 0805 - RG2012P-3163-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-3163-W-T5-ND.
RES 102 OHM 1/8W .05% 0805 SMD - RG2012N-1020-W-T1
Order 'res 102 ohm 1/8w .05% 0805 smd - RG2012N-1020-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-W-T1-ND.
RES 102K OHM 1/8W .05% 0805 SMD - RG2012N-1023-W-T1
Order 'res 102k ohm 1/8w .05% 0805 smd - RG2012N-1023-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1023-W-T1-ND.
RES 105 OHM 1/8W .05% 0805 SMD - RG2012N-1050-W-T1
Order 'res 105 ohm 1/8w .05% 0805 smd - RG2012N-1050-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1050-W-T1-ND.
RES 105K OHM 1/8W .05% 0805 SMD - RG2012N-1053-W-T1
Order 'res 105k ohm 1/8w .05% 0805 smd - RG2012N-1053-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1053-W-T1-ND.
RES 107 OHM 1/8W .05% 0805 SMD - RG2012N-1070-W-T1
Order 'res 107 ohm 1/8w .05% 0805 smd - RG2012N-1070-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1070-W-T1-ND.
Send this link via E-Mail
Help With This Screen
