33pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J330GAWTR
CAP ACCU-F CHIP 25V 33PF 0603 - 06033J330GAWTR - Capacitors
| Digi-Key Part Number | 06033J330GAWTR-ND |
3000 |
.34500 |
Extended Price
1035.00 |
| Manufacturer Part Number | 06033J330GAWTR | |||
| Description | CAP ACCU-F CHIP 25V 33PF 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J330GAWTR
| Technical/Catalog Information | 06033J330GAWTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 25V |
| Tolerance | ±2% |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | RF, High Q, Low Loss |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06033J330GAWTR 06033J330GAWTR |
06033J330GAWTR Specification Sheet
CAP ACCU-F CHIP 25V 33PF 0603 - 06033J330GAWTR (06033J330GAWTR-ND) - Capacitors
Related parts 33pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J330GAWTR33pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J330GAWTR
Order 'cap accu-f chip 25v 33pf 0603 - 06033J330GAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J330GAWTR-ND.
33pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J330GBTTR
Order 'cap accu-p chip 25v 33pf 0603 - 06033J330GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J330GBTTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J3R3ABTTR
Order 'cap accu-p chip 25v 3.3pf 0603 - 06033J3R3ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J3R3ABTTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J3R3CBTTR
Order 'cap accu-p chip 25v 3.3pf 0603 - 06033J3R3CBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J3R3CBTTR-ND.
33pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033K330GBTTR
Order 'cap accu-p chip 25v 33pf 0603 - 06033K330GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033K330GBTTR-ND.
3.3pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033K3R3BAWTR
Order 'cap accu-f chip 25v 3.3pf 0603 - 06033K3R3BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033K3R3BAWTR-ND.
0.10pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R1ABTTR
Order 'cap accu-p chip 25v 0.1pf 0603 - 06033J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R1ABTTR-ND.
0.20pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R2ABTTR
Order 'cap accu-p chip 25v 0.2pf 0603 - 06033J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R2ABTTR-ND.
0.40pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R4ABTTR
Order 'cap accu-p chip 25v 0.4pf 0603 - 06033J0R4ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R4ABTTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R5ABTTR
Order 'cap accu-p chip 25v 0.5pf 0603 - 06033J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R5ABTTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R5BBTTR
Order 'cap accu-p chip 25v 0.5pf 0603 - 06033J0R5BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R5BBTTR-ND.
0.50pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R5PBTTR
Order 'cap accu-p chip 25v 0.5pf 0603 - 06033J0R5PBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R5PBTTR-ND.
0.60pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R6ABTTR
Order 'cap accu-p chip 25v 0.6pf 0603 - 06033J0R6ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R6ABTTR-ND.
0.70pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R7ABTTR
Order 'cap accu-p chip 25v 0.7pf 0603 - 06033J0R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R7ABTTR-ND.
0.80pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J0R8ABTTR
Order 'cap accu-p chip 25v 0.8pf 0603 - 06033J0R8ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R8ABTTR-ND.
Options for 33pF Thin Film Capacitor AVX Corporation 0603 (1608 metric) 25V 06033J330GAWTR
Send this link via E-Mail
Help With This Screen
