RES 24K OHM 1/8W .1% 0805 SMD - RG2012N-243-B-T1 - Resistors
24.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-243-B-T1
| Digi-Key Part Number | RG2012N-243-B-T1-ND |
1000 |
.24990 |
Extended Price
249.90 |
| Manufacturer Part Number | RG2012N-243-B-T1 | |||
| Description | RES 24K OHM 1/8W .1% 0805 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-243-B-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 24.0K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 243 B T1 RG2012N243BT1 |
RG2012N-243-B-T1 Specification Sheet
RES 24K OHM 1/8W .1% 0805 SMD - RG2012N-243-B-T1 (RG2012N-243-B-T1-ND) - Resistors
Related parts 24.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-243-B-T1RES 243 OHM 1/8W .05% 0805 SMD - RG2012N-2430-W-T1
Order 'res 243 ohm 1/8w .05% 0805 smd - RG2012N-2430-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2430-W-T1-ND.
RES 24K OHM 1/8W .1% 0805 SMD - RG2012N-243-B-T1
Order 'res 24k ohm 1/8w .1% 0805 smd - RG2012N-243-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-243-B-T1-ND.
RES 24.3 OHM 1/8W 1% 0805 SMD - 9C08052A24R3FKHFT
Order 'res 24.3 ohm 1/8w 1% 0805 smd - 9C08052A24R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3CCT-ND.
RES 243 OHM 1/8W 1% 0805 SMD - 9C08052A2430FKHFT
Order 'res 243 ohm 1/8w 1% 0805 smd - 9C08052A2430FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243CCT-ND.
RES 2.43 OHM 1/8W 1% 0805 SMD - 9C08052A2R43FGHFT
Order 'res 2.43 ohm 1/8w 1% 0805 smd - 9C08052A2R43FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43CCT-ND.
RES 24.3 OHM 1/8W 1% 0805 SMD - 9C08052A24R3FKHFT
Order 'res 24.3 ohm 1/8w 1% 0805 smd - 9C08052A24R3FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3CDKR-ND.
RES 243 OHM 1/8W 1% 0805 SMD - 9C08052A2430FKHFT
Order 'res 243 ohm 1/8w 1% 0805 smd - 9C08052A2430FKHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243CDKR-ND.
RES 2.43 OHM 1/8W 1% 0805 SMD - 9C08052A2R43FGHFT
Order 'res 2.43 ohm 1/8w 1% 0805 smd - 9C08052A2R43FGHFT' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43CDKR-ND.
RES 243 OHM 1/8W 1% 0805 SMD - RC0805FR-07243RL
Order 'res 243 ohm 1/8w 1% 0805 smd - RC0805FR-07243RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243CRCT-ND.
RES 2.43 OHM 1/8W 1% 0805 SMD - RC0805FR-072R43L
Order 'res 2.43 ohm 1/8w 1% 0805 smd - RC0805FR-072R43L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43CRCT-ND.
RES 24.3 OHM 1/8W 1% 0805 SMD - RC0805FR-0724R3L
Order 'res 24.3 ohm 1/8w 1% 0805 smd - RC0805FR-0724R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3CRCT-ND.
RES 2.43 OHM 1/8W 1% 0805 SMD - RC0805FR-072R43L
Order 'res 2.43 ohm 1/8w 1% 0805 smd - RC0805FR-072R43L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-2.43CRDKR-ND.
RES 24.3 OHM 1/8W 1% 0805 SMD - RC0805FR-0724R3L
Order 'res 24.3 ohm 1/8w 1% 0805 smd - RC0805FR-0724R3L' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-24.3CRDKR-ND.
RES 243 OHM 1/8W 1% 0805 SMD - RC0805FR-07243RL
Order 'res 243 ohm 1/8w 1% 0805 smd - RC0805FR-07243RL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-243CRDKR-ND.
RES 2.43 OHM 1/8W 1% 0805 SMD - RC0805FR-072R43L
Order 'res 2.43 ohm 1/8w 1% 0805 smd - RC0805FR-072R43L' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-2.43CRTR-ND.
Options for 24.0K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-243-B-T1
Send this link via E-Mail
Help With This Screen
