Keywords:





RES 237 OHM 1/8W .1% 0805 - RG2012N-2370-B-T1

237 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2370-B-T1

Digi-Key Part Number RG2012N-2370-B-T1-ND
Price Break
1000
Unit Price
.23500
Extended Price
235.00
Manufacturer Part NumberRG2012N-2370-B-T1
DescriptionRES 237 OHM 1/8W .1% 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 237 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2370-B-T1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 237 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2370-B-T1
Technical/Catalog InformationRG2012N-2370-B-T1
VendorSusumu Co Ltd
CategoryResistors
Resistance In Ohms237
Power (Watts)0.125W, 1/8W
Tolerance±0.1%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThin Film
Temperature Coefficient±10ppm/°C
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RG2012N 2370 B T1
RG2012N2370BT1

RG2012N-2370-B-T1 Specification Sheet

Image of RES 237 OHM 1/8W .1% 0805 - RG2012N-2370-B-T1

RES 237 OHM 1/8W .1% 0805 - RG2012N-2370-B-T1 (RG2012N-2370-B-T1-ND)

Related parts 237 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2370-B-T1
RES 237 OHM 1/8W .02% 0805 - RG2012N-2370-P-T1
 Order 'res 237 ohm 1/8w .02% 0805 - RG2012N-2370-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2370-P-T1-ND.
RES 237 OHM 1/8W .1% 0805 - RG2012N-2370-B-T1
 Order 'res 237 ohm 1/8w .1% 0805 - RG2012N-2370-B-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2370-B-T1-ND.
RES 237 OHM 1/8W .25% 0805 - RG2012N-2370-C-T5
 Order 'res 237 ohm 1/8w .25% 0805 - RG2012N-2370-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2370-C-T5-ND.
RES 237 OHM 1/8W .5% 0805 - RG2012N-2370-D-T5
 Order 'res 237 ohm 1/8w .5% 0805 - RG2012N-2370-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2370-D-T5-ND.
RES 237 OHM 1/8W .05% 0805 - RG2012N-2370-W-T5
 Order 'res 237 ohm 1/8w .05% 0805 - RG2012N-2370-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2370-W-T5-ND.
RES 237 OHM 1/8W .02% 0805 - RG2012P-2370-P-T1
 Order 'res 237 ohm 1/8w .02% 0805 - RG2012P-2370-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-2370-P-T1-ND.
RES 237 OHM 1/8W .05% 0805 - RG2012P-2370-W-T1
 Order 'res 237 ohm 1/8w .05% 0805 - RG2012P-2370-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-2370-W-T1-ND.
RES 237 OHM 1/8W .02% 0805 - RG2012V-2370-P-T1
 Order 'res 237 ohm 1/8w .02% 0805 - RG2012V-2370-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-2370-P-T1-ND.
RES 237 OHM 1/8W .05% 0805 - RG2012V-2370-W-T1
 Order 'res 237 ohm 1/8w .05% 0805 - RG2012V-2370-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012V-2370-W-T1-ND.
RES 100 OHM 1/8W .02% 0805 - RG2012N-101-P-T1
 Order 'res 100 ohm 1/8w .02% 0805 - RG2012N-101-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-101-P-T1-ND.
RES 102 OHM 1/8W .02% 0805 - RG2012N-1020-P-T1
 Order 'res 102 ohm 1/8w .02% 0805 - RG2012N-1020-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1020-P-T1-ND.
RES 1.02K OHM 1/8W .02% 0805 - RG2012N-1021-P-T1
 Order 'res 1.02k ohm 1/8w .02% 0805 - RG2012N-1021-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-P-T1-ND.
RES 10.2K OHM 1/8W .02% 0805 - RG2012N-1022-P-T1
 Order 'res 10.2k ohm 1/8w .02% 0805 - RG2012N-1022-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-P-T1-ND.
RES 1.0K OHM 1/8W .02% 0805 - RG2012N-102-P-T1
 Order 'res 1.0k ohm 1/8w .02% 0805 - RG2012N-102-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-102-P-T1-ND.
RES 10K OHM 1/8W .02% 0805 - RG2012N-103-P-T1
 Order 'res 10k ohm 1/8w .02% 0805 - RG2012N-103-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-103-P-T1-ND.

Options for 237 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2370-B-T1
Send this link via E-Mail
Help With This Screen

RES 237 OHM 1/8W .1% 0805 - RG2012N-2370-B-T1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 237 OHM 1/8W .05% 0805 SMD - RG2012N-2370-W-T1 Next: RES 237 OHM 1/8W .1% 0805 - RG2012N-2370-B-T5
RES 237 OHM 1/8W .1% 0805 - RG2012N-2370-B-T1