23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2322-W-T1
RES 23.2K OHM 1/8W .05% 0805SMD - RG2012N-2322-W-T1 - Resistors
| Digi-Key Part Number | RG2012N-2322-W-T1-ND |
1000 |
.39270 |
Extended Price
392.70 |
| Manufacturer Part Number | RG2012N-2322-W-T1 | |||
| Description | RES 23.2K OHM 1/8W .05% 0805SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RG2012N-2322-W-T1 |
| Vendor | Susumu Co Ltd |
| Category | Resistors |
| Resistance In Ohms | 23.2K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RG2012N 2322 W T1 RG2012N2322WT1 |
RG2012N-2322-W-T1 Specification Sheet
RES 23.2K OHM 1/8W .05% 0805SMD - RG2012N-2322-W-T1 (RG2012N-2322-W-T1-ND) - Resistors
Related parts 23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2322-W-T123.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2322-W-T1
Order 'res 23.2k ohm 1/8w .05% 0805smd - RG2012N-2322-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2322-W-T1-ND.
2.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2321-W-T1
Order 'res 2.32k ohm 1/8w .05% 0805smd - RG2012N-2321-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2321-W-T1-ND.
23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2322-D-T5
Order 'res 23.2k ohm 1/8w .5% 0805 - RG2012N-2322-D-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2322-D-T5-ND.
23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2322-W-T5
Order 'res 23.2k ohm 1/8w .05% 0805 - RG2012N-2322-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2322-W-T5-ND.
23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012P-2322-W-T1
Order 'res 23.2k ohm 1/8w .05% 0805 - RG2012P-2322-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012P-2322-W-T1-ND.
2.32K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2321-P-T1
Order 'res 2.32k ohm 1/8w .02% 0805 - RG2012N-2321-P-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2321-P-T1-ND.
23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2322-C-T5
Order 'res 23.2k ohm 1/8w .25% 0805 - RG2012N-2322-C-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-2322-C-T5-ND.
1.02K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1021-W-T1
Order 'res 1.02k ohm 1/8w .05% 0805smd - RG2012N-1021-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1021-W-T1-ND.
10.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1022-W-T1
Order 'res 10.2k ohm 1/8w .05% 0805smd - RG2012N-1022-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1022-W-T1-ND.
1.05K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1051-W-T1
Order 'res 1.05k ohm 1/8w .05% 0805smd - RG2012N-1051-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1051-W-T1-ND.
10.5K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1052-W-T1
Order 'res 10.5k ohm 1/8w .05% 0805smd - RG2012N-1052-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1052-W-T1-ND.
1.07K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1071-W-T1
Order 'res 1.07k ohm 1/8w .05% 0805smd - RG2012N-1071-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1071-W-T1-ND.
10.7K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1072-W-T1
Order 'res 10.7k ohm 1/8w .05% 0805smd - RG2012N-1072-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1072-W-T1-ND.
1.13K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1131-W-T1
Order 'res 1.13k ohm 1/8w .05% 0805smd - RG2012N-1131-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1131-W-T1-ND.
11.3K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-1132-W-T1
Order 'res 11.3k ohm 1/8w .05% 0805smd - RG2012N-1132-W-T1' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-1132-W-T1-ND.
Options for 23.2K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Susumu Co Ltd RG2012N-2322-W-T1
Send this link via E-Mail
Help With This Screen
