CAP ACCU-P CHIP 25V 12PF 0603 - 06033J120FBTTR
| Digi-Key Part Number | 06033J120FBTTR-ND |
3000 |
.43500 |
Extended Price
1305.00 |
| Manufacturer Part Number | 06033J120FBTTR | |||
| Description | CAP ACCU-P CHIP 25V 12PF 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06033J120FBTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 12pF |
| Voltage - Rated | 25V |
| Tolerance | ±1% |
| Series | Accu-P® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06033J120FBTTR 06033J120FBTTR |
06033J120FBTTR Specification Sheet
CAP ACCU-P CHIP 25V 12PF 0603 - 06033J120FBTTR (06033J120FBTTR-ND)
Related parts :CAP ACCU-P CHIP 25V 12PF 0603 - 06033J120FBTTR
Order 'cap accu-p chip 25v 12pf 0603 - 06033J120FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J120FBTTR-ND.
CAP ACCU-P CHIP 25V 12PF 0603 - 06033J120GBTTR
Order 'cap accu-p chip 25v 12pf 0603 - 06033J120GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J120GBTTR-ND.
CAP ACCU-P CHIP 25V 1.2PF 0603 - 06033J1R2ABTTR
Order 'cap accu-p chip 25v 1.2pf 0603 - 06033J1R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J1R2ABTTR-ND.
CAP ACCU-P CHIP 25V 1.2PF 0603 - 06033K1R2PBSTR
Order 'cap accu-p chip 25v 1.2pf 0603 - 06033K1R2PBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033K1R2PBSTR-ND.
CAP ACCU-P CHIP 25V 1.2PF 0201 - 02013J1R2ABWTR\500
Order 'cap accu-p chip 25v 1.2pf 0201 - 02013J1R2ABWTR\500' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 02013J1R2ABWTR\500-ND.
CAP ACCU-P CHIP 25V 1.2PF 0402 - 04023J1R2BBSTR
Order 'cap accu-p chip 25v 1.2pf 0402 - 04023J1R2BBSTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R2BBSTR-ND.
CAP ACCU-P CHIP 25V 1.2PF 0402 - 04023J1R2BBWTR
Order 'cap accu-p chip 25v 1.2pf 0402 - 04023J1R2BBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R2BBWTR-ND.
CAP ACCU-P CHIP 25V 1.2PF 0402 - 04023J1R2QBWTR
Order 'cap accu-p chip 25v 1.2pf 0402 - 04023J1R2QBWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04023J1R2QBWTR-ND.
CAP ACCU-F CHIP 100V 1.2PF 0603 - 06031J1R2BAWTR\3
Order 'cap accu-f chip 100v 1.2pf 0603 - 06031J1R2BAWTR\3' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R2BAWTR\3-ND.
CAP ACCU-F CHIP 100V 1.2PF 0603 - 06031J1R2BAWTR
Order 'cap accu-f chip 100v 1.2pf 0603 - 06031J1R2BAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031J1R2BAWTR-ND.
CAP ACCU-P CHIP 100V 12PF 0603 - 06031K120GBTTR
Order 'cap accu-p chip 100v 12pf 0603 - 06031K120GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031K120GBTTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0603 - 06033J0R1ABTTR
Order 'cap accu-p chip 25v 0.1pf 0603 - 06033J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R1ABTTR-ND.
CAP ACCU-P CHIP 25V 0.2PF 0603 - 06033J0R2ABTTR
Order 'cap accu-p chip 25v 0.2pf 0603 - 06033J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R2ABTTR-ND.
CAP ACCU-P CHIP 25V 0.4PF 0603 - 06033J0R4ABTTR
Order 'cap accu-p chip 25v 0.4pf 0603 - 06033J0R4ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R4ABTTR-ND.
CAP ACCU-P CHIP 25V 0.5PF 0603 - 06033J0R5ABTTR
Order 'cap accu-p chip 25v 0.5pf 0603 - 06033J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R5ABTTR-ND.
Send this link via E-Mail
Help With This Screen