CAP ACCU-P CHIP 25V 0.6PF 0603 - 06033J0R6ABTTR
| Digi-Key Part Number | 06033J0R6ABTTR-ND |
3000 |
.48000 |
Extended Price
1440.00 |
| Manufacturer Part Number | 06033J0R6ABTTR | |||
| Description | CAP ACCU-P CHIP 25V 0.6PF 0603 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 06033J0R6ABTTR |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.60pF |
| Voltage - Rated | 25V |
| Tolerance | ±0.05pF |
| Series | Accu-P® |
| Package / Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Features | Thin Film |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | - |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
06033J0R6ABTTR 06033J0R6ABTTR |
06033J0R6ABTTR Specification Sheet
CAP ACCU-P CHIP 25V 0.6PF 0603 - 06033J0R6ABTTR (06033J0R6ABTTR-ND)
Related parts:CAP ACCU-P CHIP 25V 0.6PF 0603 - 06033J0R6ABTTR
Order 'cap accu-p chip 25v 0.6pf 0603 - 06033J0R6ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R6ABTTR-ND.
CAP ACCU-P CHIP 25V 0.1PF 0603 - 06033J0R1ABTTR
Order 'cap accu-p chip 25v 0.1pf 0603 - 06033J0R1ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R1ABTTR-ND.
CAP ACCU-P CHIP 25V 0.2PF 0603 - 06033J0R2ABTTR
Order 'cap accu-p chip 25v 0.2pf 0603 - 06033J0R2ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R2ABTTR-ND.
CAP ACCU-P CHIP 25V 0.4PF 0603 - 06033J0R4ABTTR
Order 'cap accu-p chip 25v 0.4pf 0603 - 06033J0R4ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R4ABTTR-ND.
CAP ACCU-P CHIP 25V 0.5PF 0603 - 06033J0R5ABTTR
Order 'cap accu-p chip 25v 0.5pf 0603 - 06033J0R5ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R5ABTTR-ND.
CAP ACCU-P CHIP 25V 0.5PF 0603 - 06033J0R5BBTTR
Order 'cap accu-p chip 25v 0.5pf 0603 - 06033J0R5BBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R5BBTTR-ND.
CAP ACCU-P CHIP 25V 0.5PF 0603 - 06033J0R5PBTTR
Order 'cap accu-p chip 25v 0.5pf 0603 - 06033J0R5PBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R5PBTTR-ND.
CAP ACCU-P CHIP 25V 0.7PF 0603 - 06033J0R7ABTTR
Order 'cap accu-p chip 25v 0.7pf 0603 - 06033J0R7ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R7ABTTR-ND.
CAP ACCU-P CHIP 25V 0.8PF 0603 - 06033J0R8ABTTR
Order 'cap accu-p chip 25v 0.8pf 0603 - 06033J0R8ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R8ABTTR-ND.
CAP ACCU-P CHIP 25V 0.9PF 0603 - 06033J0R9ABTTR
Order 'cap accu-p chip 25v 0.9pf 0603 - 06033J0R9ABTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J0R9ABTTR-ND.
CAP ACCU-A CHIP 25V 10PF 0603 - 06033J100FAWTR
Order 'cap accu-a chip 25v 10pf 0603 - 06033J100FAWTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J100FAWTR-ND.
CAP ACCU-P CHIP 25V 10PF 0603 - 06033J100FBTTR
Order 'cap accu-p chip 25v 10pf 0603 - 06033J100FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J100FBTTR-ND.
CAP ACCU-P CHIP 25V 10PF 0603 - 06033J100GBTTR
Order 'cap accu-p chip 25v 10pf 0603 - 06033J100GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J100GBTTR-ND.
CAP ACCU-P CHIP 25V 12PF 0603 - 06033J120FBTTR
Order 'cap accu-p chip 25v 12pf 0603 - 06033J120FBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J120FBTTR-ND.
CAP ACCU-P CHIP 25V 12PF 0603 - 06033J120GBTTR
Order 'cap accu-p chip 25v 12pf 0603 - 06033J120GBTTR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033J120GBTTR-ND.
Send this link via E-Mail
Help With This Screen